Part Details for TPS92640PWP by Texas Instruments
Overview of TPS92640PWP by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for TPS92640PWP
TPS92640PWP CAD Models
TPS92640PWP Part Data Attributes:
|
TPS92640PWP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS92640PWP
Texas Instruments
IC LED DISPLAY DRIVER, Display Driver
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HTSSOP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G14 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Segments | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 85 V | |
Supply Voltage-Min | 7 V | |
Supply Voltage-Nom | 24 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for TPS92640PWP
This table gives cross-reference parts and alternative options found for TPS92640PWP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS92640PWP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3762EFE#PBF | 60V Synchronous Boost LED Controller | Analog Devices Inc | TPS92640PWP vs LT3762EFE#PBF |
IS31LT3954-GRLS4-TR | LED Driver, | Integrated Silicon Solution Inc | TPS92640PWP vs IS31LT3954-GRLS4-TR |
IS31LT3954-GRLS4-TR | LED Driver, 2-Segment, PDSO8, SOP-8 | Lumissil Microsystems | TPS92640PWP vs IS31LT3954-GRLS4-TR |
IS32LT3953-GRLA3-TR | LED Driver, 2-Segment, PDSO8, SOP-8 | Lumissil Microsystems | TPS92640PWP vs IS32LT3953-GRLA3-TR |
TPS92641PWP/NOPB | Synchronous buck controllers for precision dimming LED Drive with shunt-FET driver 16-HTSSOP -40 to 125 | Texas Instruments | TPS92640PWP vs TPS92641PWP/NOPB |
IS32LT3951-GRLA3-TR | LED Driver, | Integrated Silicon Solution Inc | TPS92640PWP vs IS32LT3951-GRLA3-TR |
IS32LT3951-GRLA3-TR | LED Driver, 2-Segment, PDSO8, SOP-8 | Lumissil Microsystems | TPS92640PWP vs IS32LT3951-GRLA3-TR |
IS32LT3952-GRLA3-TR | LED Driver, 2-Segment, PDSO8, SOP-8 | Lumissil Microsystems | TPS92640PWP vs IS32LT3952-GRLA3-TR |
TPS92640PWPR/NOPB | Synchronous buck controllers for precision dimming LED Drive 14-HTSSOP -40 to 125 | Texas Instruments | TPS92640PWP vs TPS92640PWPR/NOPB |
TPS92640PWP/NOPB | Synchronous buck controllers for precision dimming LED Drive 14-HTSSOP -40 to 125 | Texas Instruments | TPS92640PWP vs TPS92640PWP/NOPB |