Part Details for TPSA476K006R0800 by Kyocera AVX Components
Overview of TPSA476K006R0800 by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSA476K006R0800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12P7987
|
Newark | Cap, 47Μf, 6.3V, 10%, 1206, Smd, Capacitance:47Μf, Voltage Rating:6.3V, Tantalum Capacitor Case:1206 [3216 Metric], Product Range:Tps Series, Capacitance Tolerance:± 10%, Operating Temperature Min:-55°C, Operating Temperature Rohs Compliant: Yes |Kyocera Avx TPSA476K006R0800 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 375 |
|
$0.4270 / $0.8840 | Buy Now |
DISTI #
75M2901
|
Newark | Tantalum Capacitor, 47Uf, 6.3V, 0.8 Ohm, 0.1, 1206, Capacitance:47Μf, Voltage(Dc):6.3V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Esr:0.8Ohm, Manufacturer Size Code:A, Failure Rate:-, Qualification:- Rohs Compliant: Yes |Kyocera Avx TPSA476K006R0800 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3450 / $0.6530 | Buy Now |
DISTI #
56K4064
|
Newark | Tantalum Capacitor, 47Uf, 6.3V, 0.8 Ohm, 0.1, 1206, Full Reel, Capacitance:47Μf, Voltage(Dc):6.3V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Esr:0.8Ohm, Manufacturer Size Code:A, Failure Rate:- Rohs Compliant: Yes |Kyocera Avx TPSA476K006R0800 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2680 | Buy Now |
DISTI #
478-3079-1-ND
|
DigiKey | CAP TANT 47UF 10% 6.3V 1206 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1887 / $0.7000 | Buy Now |
DISTI #
TPSA476K006R0800
|
Avnet Americas | Surface Mount Tantalum Capacitor, 47 uF, 6.3 V, ± 10%, -55 °C, 125 °C, 1206 [3216-18 Metric] (Alt: TPSA476K006R0800) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days | 0 |
|
$0.3120 / $0.3440 | Buy Now |
DISTI #
581-TPSA476K006R0800
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 6.3V 47uF 10% 1206 ESR= 800 mOhm RoHS: Compliant | 484 |
|
$0.2340 / $0.8500 | Buy Now |
DISTI #
70001326
|
RS | Capacitor, Tantalum, Cap 47 uF, Tol 10%, Vol-Rtg 6.3 VDC, SMT, 3216, ESR 800 mOhms, CT | AVX TPSA476K006R0800 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1821 |
|
$0.2720 | Buy Now |
DISTI #
70001981
|
RS | Capacitor, Tantalum, Cap 47uF, Tol 10%, SMTLow ESR, Vol-Rtg 6.3V, 3216-18, TR | AVX TPSA476K006R0800 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2600 / $0.3000 | RFQ |
|
Future Electronics | TPS Series 47 µF 6.3 V 10 % 1206 (3216 Metric) Molded Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 2000Reel |
|
$0.1790 / $0.1910 | Buy Now |
|
Bristol Electronics | 1246 |
|
RFQ |
Part Details for TPSA476K006R0800
TPSA476K006R0800 CAD Models
TPSA476K006R0800 Part Data Attributes
|
TPSA476K006R0800
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSA476K006R0800
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 800 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0028 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 122 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TPSA476K006R0800
This table gives cross-reference parts and alternative options found for TPSA476K006R0800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSA476K006R0800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLESVA0J476K8RE | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 47uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TOKIN Corporation | TPSA476K006R0800 vs TLESVA0J476K8RE |
TR3A476K6R3C0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TPSA476K006R0800 vs TR3A476K6R3C0800 |
TA006TCM476KAR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | VENKEL LTD | TPSA476K006R0800 vs TA006TCM476KAR |
TAJA476K006Y | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TPSA476K006R0800 vs TAJA476K006Y |
293D476X96R3A8T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TPSA476K006R0800 vs 293D476X96R3A8T |
TCKOJ476ATLSR800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 1206, CHIP | Cal-Chip Electronics | TPSA476K006R0800 vs TCKOJ476ATLSR800 |
TA006TCM476KAR-13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 1206, HALOGEN FREE AND ROHS COMPLIANT | VENKEL LTD | TPSA476K006R0800 vs TA006TCM476KAR-13 |
TR3A476K6R3E0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TPSA476K006R0800 vs TR3A476K6R3E0800 |
ATCC-211A-006-476-K-T | CAPACITOR, TANTALUM, SOLID | Abracon Corporation | TPSA476K006R0800 vs ATCC-211A-006-476-K-T |
TLK0J476ASSR | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 47uF, 1206 | DAEWOO Electronic Components | TPSA476K006R0800 vs TLK0J476ASSR |