Part Details for TPSB476M010R0500 by Kyocera AVX Components
Overview of TPSB476M010R0500 by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSB476M010R0500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97C6198
|
Newark | Tantalum Capacitor, 47Uf, 10V, 20%, 1210, Full Reel, Capacitance:47Μf, Voltage(Dc):10V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 20%, Esr:0.5Ohm, Manufacturer Size Code:B, Failure Rate:-, Qualification:- Rohs Compliant: Yes |Kyocera Avx TPSB476M010R0500 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1600 / $0.2140 | Buy Now |
DISTI #
75M2918
|
Newark | Tantalum Capacitor, 47Uf, 10V, 0.5 Ohm, 0.2, 1210, Capacitance:47Μf, Voltage(Dc):10V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 20%, Esr:0.5Ohm, Manufacturer Size Code:B, Product Length:3.5Mm Rohs Compliant: Yes |Kyocera Avx TPSB476M010R0500 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3510 | Buy Now |
DISTI #
95W8958
|
Newark | Surface Mount Tantalum Capacitor, Tps Series, 47 F, 20%, 10 V, 1210 [3225 Metric], B Rohs Compliant: Yes |Kyocera Avx TPSB476M010R0500 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1270 |
|
$0.3240 / $0.6660 | Buy Now |
DISTI #
478-5234-1-ND
|
DigiKey | CAP TANT 47UF 20% 10V 1411 Min Qty: 1 Lead time: 13 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
3199 In Stock |
|
$0.1772 / $0.6600 | Buy Now |
DISTI #
TPSB476M010R0500
|
Avnet Americas | Surface Mount Tantalum Capacitor, 47 uF, 10 V, ± 20%, -55 °C, 125 °C, 1210 [3528-21 Metric] - Tape and Reel (Alt: TPSB476M010R0500) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.4352 | Buy Now |
DISTI #
581-TPSB476M010R0500
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 47UF 10V 20% B RoHS: Compliant | 1825 |
|
$0.1770 / $0.6400 | Buy Now |
|
Future Electronics | TPS Series 47 uF ±20 % 10V Surface Mount Low ESR Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1770 / $0.1890 | Buy Now |
|
Bristol Electronics | 2186 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 8 | 1500 |
|
$0.1350 / $0.6750 | Buy Now |
|
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 47 uF, SURFACE MOUNT, 1411 | 952 |
|
$0.1838 / $0.3939 | Buy Now |
Part Details for TPSB476M010R0500
TPSB476M010R0500 CAD Models
TPSB476M010R0500 Part Data Attributes
|
TPSB476M010R0500
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSB476M010R0500
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1411, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 500 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0047 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 165 mA | |
Size Code | 1210 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 2.8 mm |