Part Details for TPSB686M006R0500 by Kyocera AVX Components
Results Overview of TPSB686M006R0500 by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPSB686M006R0500 Information
TPSB686M006R0500 by Kyocera AVX Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for TPSB686M006R0500
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
75M2920
|
Newark | Tantalum Capacitor, 68Uf, 6.3V, 0.5 Ohm, 0.2, 1210, Capacitance:68Μf, Voltage(Dc):6.3V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 20%, Esr:0.5Ohm, Manufacturer Size Code:B, Failure Rate:-, Qualification:- Rohs Compliant: Yes |Kyocera Avx TPSB686M006R0500 RoHS: Compliant Min Qty: 330 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4040 | Buy Now |
|
DISTI #
54J8715
|
Newark | Tantalum Capacitor, 68Uf, 6.3V, 0.5 Ohm, 0.2, 1210, Full Reel, Capacitance:68Μf, Voltage(Dc):6.3V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 20%, Esr:0.5Ohm, Manufacturer Size Code:B, Failure Rate:- Rohs Compliant: Yes |Kyocera Avx TPSB686M006R0500 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2530 / $0.3250 | Buy Now |
|
DISTI #
TPSB686M006R0500
|
Avnet Americas | - Tape and Reel (Alt: TPSB686M006R0500) COO: El Salvador RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2093 / $0.2136 | Buy Now |
|
DISTI #
TPSB686M006R0500
|
TME | Capacitor: tantalum, 68uF, 6.3VDC, SMD, B, 1210, ±20%, -55÷125°C, TPS Min Qty: 2000 | 0 |
|
$0.2110 / $0.2470 | RFQ |
|
DISTI #
TPSB686M006R0500
|
IBS Electronics | TPSB686M006R0500 by AVX is a surface mount tantalum chip capacitor 68uF ±, 20 percent 6.3V low ESR ideal for power supply filtering and decoupling applications. Min Qty: 2000 Package Multiple: 1 | 12000 |
|
$0.3010 / $0.3080 | Buy Now |
|
DISTI #
TPSB686M006R0500
|
Avnet Abacus | - Tape and Reel (Alt: TPSB686M006R0500) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
|
New Advantage Corporation | TPS Series 68 uF �20 % 6.3 V Surface Mount Low ESR Tantalum Chip Capacitor RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 10000 |
|
$0.3385 / $0.3667 | Buy Now |
US Tariff Estimator: TPSB686M006R0500 by Kyocera AVX Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TPSB686M006R0500
TPSB686M006R0500 CAD Models
-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TPSB686M006R0500 Part Data Attributes
|
|
TPSB686M006R0500
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSB686M006R0500
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 1411, CHIP
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.21.00.50 | |
| Factory Lead Time | 13 Weeks | |
| Additional Feature | Esr And Ripple Current Is Measured At 100khz | |
| Capacitance | 68 µF | |
| Capacitor Type | Tantalum Capacitor | |
| Dielectric Material | Tantalum (Dry/Solid) | |
| ESR | 500 MΩ | |
| Height | 1.9 Mm | |
| JESD-609 Code | e3 | |
| Leakage Current | 0.004 Ma | |
| Length | 3.5 Mm | |
| Mounting Feature | Surface Mount | |
| Negative Tolerance | 20% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Packing Method | Tr, Plastic, 7 Inch | |
| Polarity | Polarized | |
| Positive Tolerance | 20% | |
| Rated (DC) Voltage (URdc) | 6.3 V | |
| Ripple Current | 165 Ma | |
| Size Code | 1210 | |
| Surface Mount | Yes | |
| Tan Delta | 0.08 | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | J Bend | |
| Width | 2.8 Mm |
Alternate Parts for TPSB686M006R0500
This table gives cross-reference parts and alternative options found for TPSB686M006R0500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSB686M006R0500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TAJB686M006RNJ | Kyocera AVX Components | $51.1153 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 1411, CHIP | TPSB686M006R0500 vs TAJB686M006RNJ |
| TPSB686M006B0250 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | TPSB686M006R0500 vs TPSB686M006B0250 |
| TPSB686M006T0500 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 68uF, 1411 | TPSB686M006R0500 vs TPSB686M006T0500 |
| TAJB686M006SNJ | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | TPSB686M006R0500 vs TAJB686M006SNJ |
| TPSB686M006K0250 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 1411, CHIP | TPSB686M006R0500 vs TPSB686M006K0250 |
| TPSB686M006H0250 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 1411, CHIP | TPSB686M006R0500 vs TPSB686M006H0250 |
| TPSB686M006B0500 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | TPSB686M006R0500 vs TPSB686M006B0500 |
| TCMOJ686BT | Cal-Chip Electronics | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 68uF, 1411 | TPSB686M006R0500 vs TCMOJ686BT |
| TPSB686M006K0500 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 1411, CHIP | TPSB686M006R0500 vs TPSB686M006K0500 |
| TPSB686M006B0350 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | TPSB686M006R0500 vs TPSB686M006B0350 |
TPSB686M006R0500 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the TPSB686M006R0500 is between 250°C to 260°C for a maximum of 10 seconds.
-
Yes, the TPSB686M006R0500 is a high-frequency capacitor with a self-resonant frequency of 1.8 GHz, making it suitable for high-frequency applications.
-
The maximum operating voltage derating for the TPSB686M006R0500 is 80% of the rated voltage, which is 4.8V in this case.
-
Yes, the TPSB686M006R0500 is AEC-Q200 qualified, making it suitable for use in automotive applications.
-
The TPSB686M006R0500 has a moisture sensitivity level of 3, which means it can withstand exposure to moisture for up to 168 hours.