Part Details for TPSM63603V3RDHR by Texas Instruments
Overview of TPSM63603V3RDHR by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSM63603V3RDHR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TPSM63603V3RDHRCT-ND
|
DigiKey | HIGH-DENSITY, 3-V TO 36-V INPUT, Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2198 In Stock |
|
$4.7924 / $8.7700 | Buy Now |
DISTI #
595-TPSM63603V3RDHR
|
Mouser Electronics | Power Management Modules High-density, 3-V to 36-V input, 1-V to 16-V output, 3-A power module 30-B0QFN -40 to 125 RoHS: Compliant | 0 |
|
$4.5000 / $8.7800 | Order Now |
|
Ameya Holding Limited | 5972 |
|
RFQ |
Part Details for TPSM63603V3RDHR
TPSM63603V3RDHR CAD Models
TPSM63603V3RDHR Part Data Attributes:
|
TPSM63603V3RDHR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPSM63603V3RDHR
Texas Instruments
High-density, 3-V to 36-V input, 1-V to 16-V output, 3-A power module 30-B0QFN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | B0QFN -32 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PBCC-N30 | |
JESD-609 Code | e4 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 30 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Voltage-Max | 16 V | |
Output Voltage-Min | 1 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | BCC | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.9 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 2200 kHz | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for TPSM63603V3RDHR
This table gives cross-reference parts and alternative options found for TPSM63603V3RDHR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSM63603V3RDHR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPSM63603EXTRDHR | 36-V, 3-A step-down power module in small 4-mm x 6-mm x 1.8-mm with -55°C extended temperature range 30-B0QFN -55 to 125 | Texas Instruments | TPSM63603V3RDHR vs TPSM63603EXTRDHR |
TPSM63603V5RDHR | High-density, 3-V to 36-V input, 1-V to 16-V output, 3-A power module 30-B0QFN -40 to 125 | Texas Instruments | TPSM63603V3RDHR vs TPSM63603V5RDHR |