-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-V to 17-V, 3-A, high-efficiency, low-IQ synchronous buck converter module with integrated inductor 11-uSiP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TPSM82903SISRCT-ND
|
DigiKey | 3-V TO 17-V, 3-A, HIGH-EFFICIENC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2188 In Stock |
|
$2.1493 / $4.2800 | Buy Now |
DISTI #
595-TPSM82903SISR
|
Mouser Electronics | Switching Voltage Regulators 3-V to 17-V, 3-A, high-efficiency, low-IQ synchronous buck converter module with integrated inductor 11-uSiP -40 to 125 RoHS: Compliant | 11053 |
|
$2.0300 / $4.2900 | Buy Now |
|
Ameya Holding Limited | 18600 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPSM82903SISR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPSM82903SISR
Texas Instruments
3-V to 17-V, 3-A, high-efficiency, low-IQ synchronous buck converter module with integrated inductor 11-uSiP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | USIP-11 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT/VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 17 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XDMA-N11 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 11 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 0.4 V | |
Output Voltage-Nom | 1.2 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.6 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2500 kHz | |
Technology | HYBRID | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for TPSM82903SISR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSM82903SISR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS62903RPJR | 3-V to 17-V, 3-A high-efficiency low-IQ buck converter in 1.5-mm × 2-mm QFN package | Texas Instruments | TPSM82903SISR vs TPS62903RPJR |
TLV62130ARGT | IC SWITCHING REGULATOR, Switching Regulator or Controller | Texas Instruments | TPSM82903SISR vs TLV62130ARGT |
TLV62130ARGTT | 3-17V 3A Step-Down Converter with DCS-Control in 3x3 QFN Package 16-VQFN -40 to 85 | Texas Instruments | TPSM82903SISR vs TLV62130ARGTT |