Part Details for TPSMB13AHE3_A/H by Vishay Intertechnologies
Overview of TPSMB13AHE3_A/H by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSMB13AHE3_A/H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC4103
|
Newark | 600W,13V 5%,smb Par |Vishay TPSMB13AHE3_A/H Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1630 / $0.2170 | Buy Now |
DISTI #
TPSMB13AHE3_A/H
|
Avnet Americas | 600W,13V 5%,SMB PAR - Tape and Reel (Alt: TPSMB13AHE3_A/H) RoHS: Compliant Min Qty: 3000 Package Multiple: 750 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1661 / $0.2109 | Buy Now |
DISTI #
78-TPSMB13AHE3_A/H
|
Mouser Electronics | ESD Suppressors / TVS Diodes 600W,13V 5%,SMB PAR AEC-Q101 Qualified RoHS: Compliant | 0 |
|
$0.1500 / $0.5400 | Order Now |
DISTI #
TPSMB13AHE3_A/H
|
Avnet Americas | 600W,13V 5%,SMB PAR - Tape and Reel (Alt: TPSMB13AHE3_A/H) RoHS: Compliant Min Qty: 3000 Package Multiple: 750 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1587 / $0.1894 | Buy Now |
DISTI #
TPSMB13AHE3_A/H
|
Avnet Americas | 600W,13V 5%,SMB PAR - Tape and Reel (Alt: TPSMB13AHE3_A/H) RoHS: Compliant Min Qty: 3000 Package Multiple: 750 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1587 / $0.1894 | Buy Now |
Part Details for TPSMB13AHE3_A/H
TPSMB13AHE3_A/H CAD Models
TPSMB13AHE3_A/H Part Data Attributes
|
TPSMB13AHE3_A/H
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TPSMB13AHE3_A/H
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 600W, 11.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2016-09-25 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | |
Breakdown Voltage-Max | 13.7 V | |
Breakdown Voltage-Min | 12.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 185 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 11.1 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for TPSMB13AHE3_A/H
This table gives cross-reference parts and alternative options found for TPSMB13AHE3_A/H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSMB13AHE3_A/H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6SMB13A-H | Trans Voltage Suppressor Diode, 600W, 11.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Bourns Inc | TPSMB13AHE3_A/H vs P6SMB13A-H |
P6SMB13AHE3TRTB | Trans Voltage Suppressor Diode, 600W, 11.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Fagor Electrónica | TPSMB13AHE3_A/H vs P6SMB13AHE3TRTB |
TPSMB13AHE3_A/I | Trans Voltage Suppressor Diode, 600W, 11.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | TPSMB13AHE3_A/H vs TPSMB13AHE3_A/I |
P6SMB13AHFTRTB | Trans Voltage Suppressor Diode, 600W, 11.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Fagor Electrónica | TPSMB13AHE3_A/H vs P6SMB13AHFTRTB |
P6SMB13ATRTS | Trans Voltage Suppressor Diode, 600W, 11.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Fagor Electrónica | TPSMB13AHE3_A/H vs P6SMB13ATRTS |
P6SMB13A-AU_R1_000A1 | Trans Voltage Suppressor Diode, 600W, 11.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | PanJit Semiconductor | TPSMB13AHE3_A/H vs P6SMB13A-AU_R1_000A1 |
P6SMB13HE3TRTS | Trans Voltage Suppressor Diode, 600W, 10.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Fagor Electrónica | TPSMB13AHE3_A/H vs P6SMB13HE3TRTS |
P6SMB13A-AU_R2_000A1 | Trans Voltage Suppressor Diode, 600W, 11.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | PanJit Semiconductor | TPSMB13AHE3_A/H vs P6SMB13A-AU_R2_000A1 |
P6SMB13A | Trans Voltage Suppressor Diode, 600W, 11.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | PanJit Semiconductor | TPSMB13AHE3_A/H vs P6SMB13A |
P6SMB13AHE3TRTS | Trans Voltage Suppressor Diode, 600W, 11.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Fagor Electrónica | TPSMB13AHE3_A/H vs P6SMB13AHE3TRTS |