Part Details for TPSMB30A by Littelfuse Inc
Results Overview of TPSMB30A by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPSMB30A Information
TPSMB30A by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for TPSMB30A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
67AH3299
|
Newark | Tvs Diode, Unidir, 25.6V, Do-214Aa Rohs Compliant: Yes |Littelfuse TPSMB30A RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1655 |
|
$0.4240 | Buy Now |
|
DISTI #
94W9908
|
Newark | Tvs Surf Mt Do214Aa Aeq101 T&r/ T&r |Littelfuse TPSMB30A RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$0.2150 / $0.2660 | Buy Now |
|
DISTI #
75764534
|
RS | TVS SURF MT DO214AA AEQ101 T&R Min Qty: 3000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2850 / $0.3100 | RFQ |
|
DISTI #
TPSMB30A-LF
|
TME | Diode: TVS, 600W, 30V, 14.7A, unidirectional, ±5%, DO214AA, TPSMB Min Qty: 1 | 0 |
|
$0.1700 / $0.3700 | RFQ |
|
|
LCSC | 14.7A 600W 41.4V 28.5V Unidirectional 25.6V DO-214AA TVS Diodes RoHS | 1560 |
|
$0.2565 / $0.3410 | Buy Now |
US Tariff Estimator: TPSMB30A by Littelfuse Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TPSMB30A
TPSMB30A CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TPSMB30A Part Data Attributes
|
|
TPSMB30A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
TPSMB30A
Littelfuse Inc
Trans Voltage Suppressor Diode, 600W, 25.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Additional Feature | Excellent Clamping Capability, High Reliability | |
| Breakdown Voltage-Max | 31.5 V | |
| Breakdown Voltage-Min | 28.5 V | |
| Breakdown Voltage-Nom | 30 V | |
| Clamping Voltage-Max | 41.4 V | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Trans Voltage Suppressor Diode | |
| Forward Voltage-Max (VF) | 3.5 V | |
| JEDEC-95 Code | DO-214AA | |
| JESD-30 Code | R-PDSO-C2 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Non-rep Peak Rev Power Dis-Max | 600 W | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 175 °C | |
| Operating Temperature-Min | -65 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity | Unidirectional | |
| Power Dissipation-Max | 5 W | |
| Reference Standard | Aec-Q101; Iec-61000-4-2, 4-4; Ul Recognized | |
| Rep Pk Reverse Voltage-Max | 25.6 V | |
| Reverse Current-Max | 1 µA | |
| Reverse Test Voltage | 25.6 V | |
| Surface Mount | Yes | |
| Technology | Avalanche | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | C Bend | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for TPSMB30A
This table gives cross-reference parts and alternative options found for TPSMB30A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSMB30A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TPSMB30A | MERITEK Electronics Corporation | Check for Price | Trans Voltage Suppressor Diode, 600W, 25.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | TPSMB30A vs TPSMB30A |
TPSMB30A Frequently Asked Questions (FAQ)
-
The recommended footprint and land pattern for the TPSMB30A can be found in the Littelfuse application note AN9313, which provides guidelines for PCB layout and assembly.
-
The TPSMB30A is rated for operation up to 150°C, but its performance may degrade at high temperatures. Consult the datasheet for derating curves and consult with Littelfuse application engineers for specific guidance.
-
The TPSMB30A is designed for low-frequency applications. For high-frequency circuits, consider using a TVS diode with a lower capacitance, such as the TPSMC30A. Consult the datasheet and application notes for guidance.
-
Select the correct TPSMB30A variant based on the required standoff voltage, peak pulse current, and package type. Consult the datasheet and Littelfuse's online selection tool for guidance.
-
The TPSMB30A provides ESD protection up to ±30kV air discharge and ±30kV contact discharge, exceeding the requirements of IEC 61000-4-2.