Part Details for TPV657 by Motorola Mobility LLC
Overview of TPV657 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for TPV657
TPV657 CAD Models
TPV657 Part Data Attributes
|
TPV657
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
TPV657
Motorola Mobility LLC
2 CHANNEL, UHF BAND, Si, NPN, RF POWER TRANSISTOR
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | FLANGE MOUNT, R-CDFM-F6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Additional Feature | DIFFUSED BALLAST RESISTORS | |
Collector Current-Max (IC) | 2.5 A | |
Collector-Emitter Voltage-Max | 27 V | |
Configuration | COMMON EMITTER, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 20 | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | R-CDFM-F6 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 50 W | |
Power Dissipation-Max (Abs) | 50 W | |
Power Gain-Min (Gp) | 8 dB | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for TPV657
This table gives cross-reference parts and alternative options found for TPV657. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPV657, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLV57 | RF Power Bipolar Transistor, Ultra High Frequency Band, Silicon, NPN, FM-8 | Advanced Semiconductor Inc | TPV657 vs BLV57 |
BLV57 | TRANSISTOR 2 CHANNEL, UHF BAND, Si, NPN, RF POWER TRANSISTOR, CERAMIC, SOT-161A, 8 PIN, BIP RF Power | NXP Semiconductors | TPV657 vs BLV57 |
TVU012 | RF Power Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN, FM-8 | Advanced Semiconductor Inc | TPV657 vs TVU012 |