Part Details for TPW3852 by API Technologies Corp
Overview of TPW3852 by API Technologies Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TPW3852
TPW3852 CAD Models
TPW3852 Part Data Attributes
|
TPW3852
API Technologies Corp
Buy Now
Datasheet
|
Compare Parts:
TPW3852
API Technologies Corp
Datacom Transformer
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | ISDN | |
Height | 13.46 mm | |
Isolation Voltage | 1500 V | |
Length | 15.24 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Functions | 1 | |
Primary Inductance | 22000 µH | |
Surface Mount | NO | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:2 | |
Width | 15.24 mm |