-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Duplexer,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AJ8918
|
Newark | Rf Filter, Triplexer, 698Mhz To 5.85Ghz Rohs Compliant: Yes |Tdk TPX252690MT-7029A1 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3150 / $0.4880 | Buy Now |
DISTI #
445-181640-1-ND
|
DigiKey | MULTILAYER TRIPLEXER FOR 698 - 9 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1445 In Stock |
|
$0.1875 / $0.4800 | Buy Now |
DISTI #
TPX252690MT-7029A1
|
Avnet Americas | Multilayer Triplexer 698MHz to 960MHz/1452MHz to 2170MHz/2496MHz to 5850MHz 9-Pin 1008 - Tape and Reel (Alt: TPX252690MT-7029A1) Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2720 | Buy Now |
DISTI #
810-TPX25269MT7029A1
|
Mouser Electronics | Signal Conditioning 1008 698-960MHz 1452-2170/2496-5850 RoHS: Compliant | 2217 |
|
$0.2000 / $0.4600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1830 | Buy Now |
|
Quest Components | 132800 |
|
$0.2400 / $0.8000 | Buy Now | |
DISTI #
TPX252690MT-7029A1
|
Avnet Abacus | Multilayer Triplexer 698MHz to 960MHz/1452MHz to 2170MHz/2496MHz to 5850MHz 9-Pin 1008 (Alt: TPX252690MT-7029A1) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S741001402667
|
Chip1Stop | RF Multiplexers RoHS: Compliant | 3420 |
|
$0.1980 / $0.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy