Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Avnet Europe | 0 | 2,500 |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TQP3M9038
Yes
Active
LCC16,.12SQ,20
compliant
5A991.B
Qorvo
5.25
50 Ω
COMPONENT
13 dB
23 dBm
SURFACE MOUNT
1
16
4000 MHz
50 MHz
85 °C
-40 °C
PLASTIC/EPOXY
LCC16,.12SQ,20
5 V
WIDE BAND MEDIUM POWER
RF/Microwave Amplifiers
100 mA
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TQP3M9028 RF and Microwave | Wide Band Medium Power Amplifier, 50MHz Min, 4000MHz Max, 1 Func, GREEN, SOT-89, TO-243C, 3 PIN | TriQuint Semiconductor | TQP3M9038 vs TQP3M9028 |