-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wide Band Medium Power Amplifier, 50MHz Min, 4000MHz Max, 1 Func, 3 X 3 MM, GREEN, PLASTIC, SURFACE MOUNT, MO-220VGGC, QFN-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TQP3M9038 by Qorvo is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | Min Qty: 2 | 170 |
|
$2.1353 / $4.9280 | Buy Now |
|
|
ComSIT USA | HIGH-LINEARITY LNA GAIN BLOCK AMPLIFIER Wide Band Medium Power Amplifier, 50MHz Min, 4000MHz Max, 1 Func ECCN: 5A991.B RoHS: Not Compliant |
|
|
RFQ | |
|
DISTI #
1092877
|
Avnet Silica | (Alt: 1092877) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
TQP3M9038
Qorvo
Buy Now
Datasheet
|
Compare Parts:
TQP3M9038
Qorvo
Wide Band Medium Power Amplifier, 50MHz Min, 4000MHz Max, 1 Func, 3 X 3 MM, GREEN, PLASTIC, SURFACE MOUNT, MO-220VGGC, QFN-16
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | QORVO INC | |
| Package Description | 3 X 3 MM, GREEN, PLASTIC, SURFACE MOUNT, MO-220VGGC, QFN-16 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 5A991.B | |
| Samacsys Manufacturer | Qorvo | |
| Characteristic Impedance | 50 Ω | |
| Construction | COMPONENT | |
| Gain | 13 dB | |
| Input Power-Max (CW) | 23 dBm | |
| JESD-609 Code | e3 | |
| Mounting Feature | SURFACE MOUNT | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Frequency-Max | 4000 MHz | |
| Operating Frequency-Min | 50 MHz | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Equivalence Code | LCC16,.12SQ,20 | |
| Power Supplies | 5 V | |
| RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
| Supply Current-Max | 100 mA | |
| Surface Mount | YES | |
| Terminal Finish | Matte Tin (Sn) - annealed |
This table gives cross-reference parts and alternative options found for TQP3M9038. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TQP3M9038, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TQP3M9028 | Qorvo | Check for Price | Wide Band Medium Power Amplifier, 50MHz Min, 4000MHz Max, 1 Func, GREEN, SOT-89, TO-243C, 3 PIN | TQP3M9038 vs TQP3M9028 |
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. The device should be placed near the center of the board, and the input and output ports should be separated by at least 10 mm to minimize coupling.
The device requires a single 5V supply voltage, and the VCC pin should be decoupled with a 10 nF capacitor to ground. The bias voltage (VBIAS) should be set to 2.5V, and the bias current (IBIAS) should be set to 10 mA.
The TQP3M9038 can handle up to 38 dBm of input power, but it's recommended to operate at a maximum of 36 dBm to ensure reliable performance and prevent damage to the device.
Check the power supply voltage and current, ensure proper PCB layout and decoupling, and verify that the input and output ports are properly terminated. Use a spectrum analyzer to check for spurious signals or oscillations.
Yes, the TQP3M9038 is designed for high-reliability applications and is qualified to various industry standards, including MIL-STD-883 and AEC-Q100. However, it's essential to follow proper design and manufacturing guidelines to ensure the device meets the required reliability standards.