Part Details for TR/3216FF1.5-R by Eaton Corporation
Overview of TR/3216FF1.5-R by Eaton Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TR/3216FF1.5-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TR-3216FF1-5-R
|
Avnet Americas | Fuse Chip 1.5A 32V Fast 2-Pin Solder Pad Surface Mount T/R - Tape and Reel (Alt: TR-3216FF1-5-R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.3725 / $0.5112 | Buy Now |
DISTI #
504-TR/3216FF1.5-R
|
Mouser Electronics | Surface Mount Fuses 32VAC/DC 1.5A Fast Acting Chip Fuse RoHS: Compliant | 2692 |
|
$0.4320 / $0.9100 | Buy Now |
|
Future Electronics | 3216FF Series 63 V DC 1.5 A Surface Mount Fast-Acting Chip™ Fuse - 1206 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 33000Reel |
|
$0.1690 / $0.1780 | Buy Now |
|
Future Electronics | 3216FF Series 63 V DC 1.5 A Surface Mount Fast-Acting Chip™ Fuse - 1206 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3600 / $0.3850 | Buy Now |
|
Bristol Electronics | 119 |
|
RFQ | ||
|
Quest Components | FUSE,1.5A,63V,FAST ACTING,SMD,1206-CASE,ROHS COMPLIANT | 95 |
|
$0.5670 / $0.9450 | Buy Now |
DISTI #
TR/3216FF1.5-R.
|
TTI | Surface Mount Fuses 32VAC/DC 1.5A Fast Acting Chip Fuse RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape |
Americas - 900 Limited Supply - Call TTI |
|
$0.5310 | Buy Now |
DISTI #
TR/3216FF1.5-R
|
TTI | Surface Mount Fuses 32VAC/DC 1.5A Fast Acting Chip Fuse RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.2190 / $0.3360 | Buy Now |
DISTI #
TR-3216FF1-5-R
|
Avnet Americas | Fuse Chip 1.5A 32V Fast 2-Pin Solder Pad Surface Mount T/R - Tape and Reel (Alt: TR-3216FF1-5-R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.3546 / $0.4856 | Buy Now |
DISTI #
TR-3216FF1-5-R
|
Avnet Americas | Fuse Chip 1.5A 32V Fast 2-Pin Solder Pad Surface Mount T/R - Tape and Reel (Alt: TR-3216FF1-5-R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.3546 / $0.4856 | Buy Now |
Part Details for TR/3216FF1.5-R
TR/3216FF1.5-R CAD Models
TR/3216FF1.5-R Part Data Attributes
|
TR/3216FF1.5-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
TR/3216FF1.5-R
Eaton Corporation
Electric Fuse, Fast Blow, 1.5A, 32VAC, 63VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Eaton | |
Additional Feature | PRE ARCHING TIME: OPEN WITHIN 5 SEC AT 250% RATED CURRENT | |
Blow Characteristic | FAST | |
Body Breadth | 1.6 mm | |
Body Height | 0.89 mm | |
Body Length or Diameter | 3.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 1206 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, 7 INCH | |
Rated Breaking Capacity | 50 A | |
Rated Current | 1.5 A | |
Rated Voltage(AC) | 32 V | |
Rated Voltage(DC) | 63 V | |
Reference Standard | AEC-Q200; CSA; UL | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 5 s |