Part Details for TR/PCB-3-R by Eaton Corporation
Results Overview of TR/PCB-3-R by Eaton Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TR/PCB-3-R Information
TR/PCB-3-R by Eaton Corporation is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| RPI96B3TJ12P1LF | Amphenol Communications Solutions | DIN PCB ACCESSORIES | |
| 8609153004LF | Amphenol Communications Solutions | DIN PCB ACCESSORIES | |
| 10090929-H156VLF | Amphenol Communications Solutions | HIGH DENSITY PCB CONNECTORS |
Price & Stock for TR/PCB-3-R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
TR-PCB-3-R
|
Avnet Americas | Fuse, PCB Leaded, 3 A, 250 VAC, 450 VDC, PC-Tron, Fast Acting, Radial Leaded - Tape and Reel (Alt: TR-PCB-3-R) COO: Philippines (the) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.5811 / $4.3571 | Buy Now |
US Tariff Estimator: TR/PCB-3-R by Eaton Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TR/PCB-3-R
TR/PCB-3-R Part Data Attributes
|
|
TR/PCB-3-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
TR/PCB-3-R
Eaton Corporation
Electric Fuse, Fast Blow, 3A, 250VAC, 350VDC, 50A (IR), Through Hole, ROHS COMPLIANT
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | EATON CORP | |
| Package Description | ROHS COMPLIANT | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.10.00.40 | |
| Factory Lead Time | 12 Weeks | |
| Additional Feature | RATED BREAKING CAPACITY AT 450 VDC: 300 A | |
| Blow Characteristic | FAST | |
| Body Breadth | 4.67 mm | |
| Body Height | 8.77 mm | |
| Body Length or Diameter | 8.89 mm | |
| Circuit Protection Type | ELECTRIC FUSE | |
| Joule Integral-Nom | ||
| Mounting Feature | THROUGH HOLE | |
| Packing Method | TR | |
| Rated Breaking Capacity | 50 A | |
| Rated Current | 3 A | |
| Rated Voltage(AC) | 250 V | |
| Rated Voltage(DC) | 450 V | |
| Reference Standard | CUL; UL | |
| Surface Mount | NO | |
| Terminal Shape | PIN WIRE | |
| Trip Time or Delay | 10 s |
Alternate Parts for TR/PCB-3-R
This table gives cross-reference parts and alternative options found for TR/PCB-3-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR/PCB-3-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| BK/PCB-3-R | Cooper Industries | Check for Price | Electric Fuse, 3A, 250VAC, 350VDC, 50A (IR), Through Hole, ROHS COMPLIANT | TR/PCB-3-R vs BK/PCB-3-R |