Part Details for TR16-70-2 by TE Connectivity
Overview of TR16-70-2 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TR16-70-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RYCTR16-70-2
|
Interstate Connecting Components | TR16-70-2 | 0 |
|
Buy Now |
Part Details for TR16-70-2
TR16-70-2 CAD Models
TR16-70-2 Part Data Attributes
|
TR16-70-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TR16-70-2
TE Connectivity
Wire And Cable, 1 Conductor(s), 1000V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Conductor Finish | TIN | |
Conductor Material | COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 70 mm2 | |
Diameter | 14.55 mm | |
Insulator Material | RADIATION CROSSLINKED POLYOLEFIN | |
Number of Conductors | 1 | |
Operating Temperature-Max | 125 °C | |
Rated Voltage | 1000 V | |
Resistance | 0.0003 Ω | |
Shielding | NO | |
Stranding | 37X27 | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |