TR30RAM240-12E03-GY-BK
Cincon Electronics Corporation
Description: Plug-In AC Adapters 30W 90-264VAC 24VDC 1.25A 2.5mm DC

Overview of TR30RAM240-12E03-GY-BK by Cincon Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for TR30RAM240-12E03-GY-BK by Cincon Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TR30RAM240-12E03-GY-BK by Cincon Electronics Corporation

TR30RAM240-12E03-GY-BK
Cincon Electronics Corporation
-
-
Part Life Cycle Code
Active
Reach Compliance Code
unknown
Analog IC - Other Type
AC-DC REGULATED POWER SUPPLY
Approvals
IEC, EN, UL
Efficiency (Main Output)
87%
Input Voltage-Max
264 V
Input Voltage-Min
90 V
Input Voltage-Nom
100 V
JESD-30 Code
R-XXMA-X
Length
108.67 mm
Line Regulation-Max
1%
Load Regulation-Max
2%
Number of Functions
1
Number of Outputs
1
Operating Temperature-Max
60 °C
Operating Temperature-Min
Output Current-Max
1.25 A
Output Voltage-Max
24.48 V
Output Voltage-Min
23.52 V
Output Voltage-Nom
24 V
Package Body Material
UNSPECIFIED
Package Code
XMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Protections
OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT PROTECTION
Screening Level
IEC/EN/UL 60601-1, Two MOPP
Surface Mount
NO
Technology
HYBRID
Terminal Form
UNSPECIFIED
Terminal Position
UNSPECIFIED
Total Power Output-Max
30 W
Trim/Adjustable Output
NO
Width
61.98 mm
Want to compare parts?
  1. TR30RAM240-12E03-GY-BK
    Cincon Electronics Corporation
    Plug-In AC Adapters 30W 90-264VAC 24VDC 1.25A 2.5mm DC
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TR30RAM240-12E03-GY-BK by Cincon Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TR30RAM240-12E03-GY-BK by Cincon Electronics Corporation

Select Manufacturer
Which Manufacturer of TR30RAM240-12E03-GY-BK would you like to use for your alert(s)?
  • Please alert me when TR30RAM240-12E03-GY-BK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TR30RAM240-12E03-GY-BK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TR30RAM240-12E03-GY-BK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TR30RAM240-12E03-GY-BK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TR30RAM240-12E03-GY-BK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TR30RAM240-12E03-GY-BK by Cincon Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: