TR3B475K025C0700
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1411, CHIP

Overview of TR3B475K025C0700 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems

Price & Stock for TR3B475K025C0700 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 08X2157
Newark Surface Mount Tantalum Capacitor, Tantamountr, Tr3 Series, 4.7 F, 10%, 25 V, 1411 [3528 Metric] Rohs Compliant: Yes |Vishay TR3B475K025C0700 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape 1356
  • 1 $1.2200
  • 10 $0.9170
  • 25 $0.8610
  • 50 $0.8060
  • 100 $0.7500
$0.7500 / $1.2200 Buy Now
DISTI # 71P8622
Newark Tantalum Capacitor, 4.7Uf, 25V, 10%, Smd, Capacitance:4.7µf, Voltage(Dc):25V, Capacitor Case/Package:1411 [3528 Metric], Capacitance Tolerance:± 10%, Esr:0.7Ohm, Manufacturer Size Code:B, Product Range:Tr3 Series Rohs Compliant: Yes |Vishay TR3B475K025C0700 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 500 $0.7580
$0.7580 Buy Now
DISTI # TR3B475K025C0700
Avnet Americas TR3475K025BC0700 - Tape and Reel (Alt: TR3B475K025C0700) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel 12000
  • 500 $0.4286
$0.4286 Buy Now
DISTI # 74-TR3B475K025C0700
Mouser Electronics Tantalum Capacitors - Solid SMD 4.7uF 25volts 10% B cs ESR 0.7 Molded RoHS: Compliant 3707
  • 1 $0.6300
  • 10 $0.4620
  • 100 $0.4290
  • 500 $0.4220
  • 2,000 $0.4210
$0.4210 / $0.6300 Buy Now
Future Electronics Tantalum Capacitors 4.7uF 25V B CASE 10% 0.7 Ohm RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel 0
Reel
  • 2,000 $0.4600
  • 4,000 $0.4450
$0.4450 / $0.4600 Buy Now
Future Electronics Tantalum Capacitors 4.7uF 25V B CASE 10% 0.7 Ohm RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel 0
Reel
  • 2,000 $0.4600
  • 4,000 $0.4450
$0.4450 / $0.4600 Buy Now
DISTI # TR3B475K025C0700
TTI Tantalum Capacitors - Solid SMD 4.7uF 25volts 10% B cs ESR 0.7 Molded RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel Americas - 0
  • 2,000 $0.3970
  • 4,000 $0.3900
$0.3900 / $0.3970 Buy Now
DISTI # TR3B475K025C0700
Avnet Abacus Surface Mount Tantalum Capacitor, 4.7 uF, 25 V, � 10%, -55 �C, 125 �C, 1411 [3528-21 Metric] - Tape and Reel (Alt: TR3B475K025C0700) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
DISTI # C1S803603754167
Chip1Stop Cap Tant Solid 4.7uF 25V B CASE 10% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 0.7 Ohm 125℃ T/R RoHS: Compliant 6000
  • 1 $0.7980
  • 10 $0.5700
  • 100 $0.5040
$0.5040 / $0.7980 Buy Now

CAD Models for TR3B475K025C0700 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TR3B475K025C0700 by Vishay Intertechnologies

TR3B475K025C0700
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Vishay
Capacitance
4.7 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
700 mΩ
Height
1.9 mm
JESD-609 Code
e3
Leakage Current
0.0012 mA
Length
3.5 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
25 V
Ripple Current
140 mA
Size Code
1411
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
MATTE TIN
Terminal Shape
J BEND
Width
2.8 mm
Want to compare parts?
  1. TR3B475K025C0700
    Vishay Intertechnologies
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1411, CHIP
    VS

Alternate Parts for TR3B475K025C0700

This table gives cross-reference parts and alternative options found for TR3B475K025C0700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR3B475K025C0700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TBJB475K025LEDD0923 Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 4.7uF, 1411, Kyocera AVX Components TR3B475K025C0700 vs TBJB475K025LEDD0923
TBJB475K025LGSC0745 Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 4.7uF, 1411, Kyocera AVX Components TR3B475K025C0700 vs TBJB475K025LGSC0745
T496B475K025CH621B7280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 4.7uF, 1411, KEMET Corporation TR3B475K025C0700 vs T496B475K025CH621B7280
T493B475K025BC63107640 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation TR3B475K025C0700 vs T493B475K025BC63107640
T496B475K025CT651C7280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 4.7uF, 1411, KEMET Corporation TR3B475K025C0700 vs T496B475K025CT651C7280
TBJB475K025CGLB0H23 Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 4.7uF, 1411, Kyocera AVX Components TR3B475K025C0700 vs TBJB475K025CGLB0H23
TBJB475K025CLDD0824 Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 4.7uF, 1411, Kyocera AVX Components TR3B475K025C0700 vs TBJB475K025CLDD0824
TBJB475K025LGSB0823 Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 4.7uF, 1411, Kyocera AVX Components TR3B475K025C0700 vs TBJB475K025LGSB0823
TBJB475K025JKLC0924 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 4.7uF, 1411, Kyocera AVX Components TR3B475K025C0700 vs TBJB475K025JKLC0924
TBJB475K025CESZ0923 Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 4.7uF, 1411, Kyocera AVX Components TR3B475K025C0700 vs TBJB475K025CESZ0923

Related Parts for TR3B475K025C0700

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TR3B475K025C0700 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TR3B475K025C0700 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of TR3B475K025C0700 would you like to use for your alert(s)?
  • Please alert me when TR3B475K025C0700 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TR3B475K025C0700 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TR3B475K025C0700 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TR3B475K025C0700 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TR3B475K025C0700.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TR3B475K025C0700 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: