-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2312, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46R1147
|
Newark | Surface Mount Tantalum Capacitor, Tantamountr, Tr3 Series, 22 F, 10%, 25 V, 2312 [6032 Metric] Rohs Compliant: Yes |Vishay TR3C226K025C0400 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 108 |
|
$0.2650 | Buy Now |
DISTI #
71P8244
|
Newark | Surface Mount Tantalum Capacitor, Tantamountr, Tr3 Series, 22 F, 10%, 25 V, 2312 [6032 Metric] |Vishay TR3C226K025C0400 RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5320 / $0.6690 | Buy Now |
DISTI #
03AC0153
|
Newark | Cap, 22µf, 25V, 10%, Capacitance:22µf, Voltage Rating:25V, Tantalum Capacitor Case:2412 [6032-28 Metric], Product Range:Tr3 Series, Capacitance Tolerance:± 10%, Operating Temperature Min:-55°C, Operating Temperature Max:125°C, Rohs Compliant: Yes |Vishay TR3C226K025C0400 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5890 / $0.6040 | Buy Now |
DISTI #
TR3C226K025C0400
|
Avnet Americas | TR3226K025CC0400 - Tape and Reel (Alt: TR3C226K025C0400) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.5117 | Buy Now |
DISTI #
46R1147
|
Avnet Americas | TR3226K025CC0400 - Product that comes on tape, but is not reeled (Alt: 46R1147) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 0 |
|
$0.7330 / $1.2500 | Buy Now |
DISTI #
74-TR3C226K025C0400
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 22uF 25volts 10% C cs ESR 0.4 Molded RoHS: Compliant | 1080 |
|
$0.5190 / $1.2800 | Buy Now |
|
Future Electronics | TR3 Series 22 uF ±10% 25 V Surface Mount Molded Low ESR Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Reel | 10000Reel |
|
$0.4450 / $0.4950 | Buy Now |
|
Future Electronics | TR3 Series 22 uF ±10% 25 V Surface Mount Molded Low ESR Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.4450 / $0.4950 | Buy Now |
DISTI #
TR3C226K025C0400
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 22 uF, 25 V, � 10%, -55 �C, 125 �C, 2312 [6032-28 Metric] (Alt: TR3C226K025C0400) RoHS: Compliant Min Qty: 3000 Package Multiple: 500 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TR3C226K025C0400
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TR3C226K025C0400
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2312, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 400 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0055 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 208 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for TR3C226K025C0400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR3C226K025C0400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493C226K025AT6310WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3C226K025C0400 vs T493C226K025AT6310WAFL |
T493C226K025CK63107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3C226K025C0400 vs T493C226K025CK63107640 |
T493C226K025BN62107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3C226K025C0400 vs T493C226K025BN62107610 |
T493C226K025BN63107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3C226K025C0400 vs T493C226K025BN63107640 |
T493C226K025BC6220WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3C226K025C0400 vs T493C226K025BC6220WAFL |
T493C226K025BB6210WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3C226K025C0400 vs T493C226K025BB6210WAFL |
T493C226K025BM64107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3C226K025C0400 vs T493C226K025BM64107610 |
T493C226K025AN63207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2413, CHIP | KEMET Corporation | TR3C226K025C0400 vs T493C226K025AN63207280 |
T493C226K025CN64107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2413, CHIP | KEMET Corporation | TR3C226K025C0400 vs T493C226K025CN64107280 |
T493C226K025BC62207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3C226K025C0400 vs T493C226K025BC62207640 |