-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2312, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TR3C226K025E0250
|
Avnet Americas | TR3226K025CE0250 - Tape and Reel (Alt: TR3C226K025E0250) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.8972 | Buy Now |
DISTI #
74-TR3C226K025E0250
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 22uF 25volts 10% C Case ESR 0.25 Mold RoHS: Compliant | 0 |
|
$0.9940 / $2.6100 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TR3C226K025E0250
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TR3C226K025E0250
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2312, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 250 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0055 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 264 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for TR3C226K025E0250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR3C226K025E0250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493C226K025AT6310WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3C226K025E0250 vs T493C226K025AT6310WAFL |
T493C226K025CK63107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3C226K025E0250 vs T493C226K025CK63107640 |
T493C226K025BN62107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3C226K025E0250 vs T493C226K025BN62107610 |
T493C226K025BN63107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3C226K025E0250 vs T493C226K025BN63107640 |
T493C226K025BC6220WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3C226K025E0250 vs T493C226K025BC6220WAFL |
T493C226K025BB6210WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3C226K025E0250 vs T493C226K025BB6210WAFL |
T493C226K025BM64107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3C226K025E0250 vs T493C226K025BM64107610 |
T493C226K025AN63207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2413, CHIP | KEMET Corporation | TR3C226K025E0250 vs T493C226K025AN63207280 |
T493C226K025CN64107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2413, CHIP | KEMET Corporation | TR3C226K025E0250 vs T493C226K025CN64107280 |
T493C226K025BC62207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3C226K025E0250 vs T493C226K025BC62207640 |