Part Details for TR3D156K025F0250 by Vishay Intertechnologies
Results Overview of TR3D156K025F0250 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TR3D156K025F0250 Information
TR3D156K025F0250 by Vishay Intertechnologies is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for TR3D156K025F0250
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
TR3D156K025F0250
|
Avnet Americas | - Tape and Reel (Alt: TR3D156K025F0250) COO: China RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.5302 / $0.5523 | Buy Now |
US Tariff Estimator: TR3D156K025F0250 by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TR3D156K025F0250
TR3D156K025F0250 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TR3D156K025F0250 Part Data Attributes
|
|
TR3D156K025F0250
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TR3D156K025F0250
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, CHIP
|
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
| Package Description | CHIP | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.21.00.50 | |
| Factory Lead Time | 20 Weeks | |
| Samacsys Manufacturer | Vishay | |
| Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
| Capacitance | 15 µF | |
| Capacitor Type | TANTALUM CAPACITOR | |
| Dielectric Material | TANTALUM (DRY/SOLID) | |
| ESR | 250 mΩ | |
| Height | 2.8 mm | |
| JESD-609 Code | e0 | |
| Leakage Current | 0.0038 mA | |
| Length | 7.3 mm | |
| Mounting Feature | SURFACE MOUNT | |
| Negative Tolerance | 10% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | RECTANGULAR PACKAGE | |
| Package Style | SMT | |
| Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
| Polarity | POLARIZED | |
| Positive Tolerance | 10% | |
| Rated (DC) Voltage (URdc) | 25 V | |
| Ripple Current | 308 mA | |
| Size Code | 2917 | |
| Surface Mount | YES | |
| Tan Delta | 0.06 | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Shape | J BEND | |
| Width | 4.3 mm |
Alternate Parts for TR3D156K025F0250
This table gives cross-reference parts and alternative options found for TR3D156K025F0250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR3D156K025F0250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| T493D156K025BN61107640 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | TR3D156K025F0250 vs T493D156K025BN61107640 |
| T493D156K025CB642C7280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 15uF, 2917, | TR3D156K025F0250 vs T493D156K025CB642C7280 |
| T495D156K025AM40957640 | KEMET Corporation | Check for Price | CAPACITOR, TANTALUM, SOLID, | TR3D156K025F0250 vs T495D156K025AM40957640 |
| TP3D156K025F0800AS | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, CHIP | TR3D156K025F0250 vs TP3D156K025F0800AS |
| T493D156K025CT64107280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, CHIP | TR3D156K025F0250 vs T493D156K025CT64107280 |
| T493D156K025CB652B7280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 15uF, 2917, | TR3D156K025F0250 vs T493D156K025CB652B7280 |
| T493D156K025CK63207610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | TR3D156K025F0250 vs T493D156K025CK63207610 |
| TBJD156K025CBMT0800 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 15uF, 2917, | TR3D156K025F0250 vs TBJD156K025CBMT0800 |
| TBJD156K025CDLB9000 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 15uF, 2917, | TR3D156K025F0250 vs TBJD156K025CDLB9000 |
| TBJD156K025CDMB0H00 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 15uF, 2917, | TR3D156K025F0250 vs TBJD156K025CDMB0H00 |