Datasheets
TR3D157K016C0125 by:

Overview of: TR3D157K016C0125 by Vishay Sprague

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Price & Stock for: TR3D157K016C0125

Distributor Stock Package QTY Break / Prices
View this part on Digi-Key
496 Cut Tape
  • 1 $1.9600
  • 10 $1.5510
  • 50 $1.3442
  • 100 $1.1632
View this part on Digi-Key
496 Digi-Reel
  • 1 $1.9600
  • 10 $1.5510
  • 50 $1.3442
  • 100 $1.1632
View this part on Digi-Key
0 Reel
  • 500 $0.8789
  • 1,000 $0.7755
  • 2,500 $0.7238
  • 5,000 $0.6979
  • 12,500 $0.6592

Part Details for: TR3D157K016C0125

CAD Models

Part Data Attributes

TR3D157K016C0125 Vishay Sprague

Buy Now Datasheet

Compare Parts:

TR3D157K016C0125 Vishay Sprague CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 150 uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT

Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Package Description , 2917
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.21.00.50
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance 150 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
ESR 125 mΩ
Height 2.8 mm
JESD-609 Code e3
Leakage Current 0.024 mA
Length 7.3 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, EMBOSSED PLASTIC, 7 INCH
Polarity POLARIZED
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 16 V
Ripple Current 440 mA
Size Code 2917
Surface Mount YES
Tan Delta 0.08
Terminal Finish MATTE TIN
Terminal Shape J BEND
Width 4.3 mm

Alternate Parts for: TR3D157K016C0125

Part Number Description Manufacturer Compare
TR3D157K016E0060 Capacitors CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 150 uF, SURFACE MOUNT, 2917, CHIP Vishay Sprague TR3D157K016C0125 vs TR3D157K016E0060
B45198R3157K409 Capacitors Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT KEMET Corporation TR3D157K016C0125 vs B45198R3157K409
07016-082MKBCB Capacitors Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 150uF, 2917, KEMET Corporation TR3D157K016C0125 vs 07016-082MKBCB
F751C157KDCAQ2 Capacitors Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 150uF, 2917, Kyocera AVX Components TR3D157K016C0125 vs F751C157KDCAQ2
07016-082MKBBC Capacitors Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 150uF, 2917, KEMET Corporation TR3D157K016C0125 vs 07016-082MKBBC
07016-082MKBBB Capacitors Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 150uF, 2917, KEMET Corporation TR3D157K016C0125 vs 07016-082MKBBB
B45196H3157K406 Capacitors Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT KEMET Corporation TR3D157K016C0125 vs B45196H3157K406
07016-082MKBHC Capacitors Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 150uF, 2917, KEMET Corporation TR3D157K016C0125 vs 07016-082MKBHC
07016-082MKBHZ Capacitors Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 150uF, 2917, KEMET Corporation TR3D157K016C0125 vs 07016-082MKBHZ
07016-082MKCHB Capacitors Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 150uF, 2917, KEMET Corporation TR3D157K016C0125 vs 07016-082MKCHB

Related Parts

Update Alert Settings for: TR3D157K016C0125 by Vishay Sprague

  • Please alert me when TR3D157K016C0125 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TR3D157K016C0125 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TR3D157K016C0125 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TR3D157K016C0125 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TR3D157K016C0125.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TR3D157K016C0125 by Vishay Sprague

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.