-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71P8270
|
Newark | Capacitor Tant, 47Uf 25V, 0.1 Ohm, 0.1, 7343-31, Capacitance:47µf, Voltage(Dc):25V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:0.1Ohm, Manufacturer Size Code:D, Failure Rate:-, Ripple Current:1.22A Rohs Compliant: Yes |Vishay TR3D476K025C0100 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1100 / $1.4000 | Buy Now |
DISTI #
25R2719
|
Newark | Tantalum Capacitor, 47Uf 25V, 0.1 Ohm, 0.1, 7343-31, Capacitance:47µf, Voltage(Dc):25V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:0.1Ohm, Manufacturer Size Code:D, Failure Rate:-, Qualification:- Rohs Compliant: Yes |Vishay TR3D476K025C0100 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.6200 | Buy Now |
DISTI #
TR3D476K025C0100
|
Avnet Americas | TR3476K025DC0100CU - Tape and Reel (Alt: TR3D476K025C0100) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.1761 | Buy Now |
DISTI #
74-TR3D476K025C0100
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 47uF 25volts 10% D cs ESR 0.1 Molded RoHS: Compliant | 2570 |
|
$1.2000 / $2.7500 | Buy Now |
|
Future Electronics | Solid SMD 47uF 25volts 10% D cs ESR 0.1 Molded RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.0600 / $1.1100 | Buy Now |
DISTI #
TR3D476K025C0100
|
TTI | Tantalum Capacitors - Solid SMD 47uF 25volts 10% D cs ESR 0.1 Molded RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 1000 In Stock |
|
$0.7100 / $1.1300 | Buy Now |
DISTI #
TR3D476K025C0100.
|
TTI | Tantalum Capacitors - Solid SMD 47UF 25V 10% ESR 100 7343-31 RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape |
Americas - 430 In Stock |
|
$1.1600 | Buy Now |
DISTI #
TR3D476K025C0100
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 47 uF, 25 V, � 10%, -55 �C, 125 �C, 2917 [7343-31 Metric] - Tape and Reel (Alt: TR3D476K025C0100) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
TR3D476K025C0100
|
Avnet Asia | TR3476K025DC0100CU (Alt: TR3D476K025C0100) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
C1S803600664438
|
Chip1Stop | Cap Tant Solid 47uF 25V D CASE 10% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.1 Ohm 125℃ T/R RoHS: Compliant | 168 |
|
$1.5600 / $2.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TR3D476K025C0100
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TR3D476K025C0100
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 100 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0118 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 488 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for TR3D476K025C0100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR3D476K025C0100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493D476K025BC6332 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3D476K025C0100 vs T493D476K025BC6332 |
T493D476K025AC6210WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3D476K025C0100 vs T493D476K025AC6210WAFL |
T493D476K025CC6410 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | KEMET Corporation | TR3D476K025C0100 vs T493D476K025CC6410 |
T493D476K025BN61307640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3D476K025C0100 vs T493D476K025BN61307640 |
T493D476K025BM61207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3D476K025C0100 vs T493D476K025BM61207640 |
T493D476K025CH6330 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 47uF, 2917 | KEMET Corporation | TR3D476K025C0100 vs T493D476K025CH6330 |
T493D476K025AH63307610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3D476K025C0100 vs T493D476K025AH63307610 |
T493D476K025CH6121 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3D476K025C0100 vs T493D476K025CH6121 |
T493D476K025CT64307280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | KEMET Corporation | TR3D476K025C0100 vs T493D476K025CT64307280 |
T493D476K025AT6310 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 47uF, 2917 | KEMET Corporation | TR3D476K025C0100 vs T493D476K025AT6310 |