TR3D476K025C0350
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP

Overview of TR3D476K025C0350 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems

Price & Stock for TR3D476K025C0350 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # TR3D476K025C0350
Avnet Americas TR3476K025DC0350 - Tape and Reel (Alt: TR3D476K025C0350) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 500 $0.5159
$0.5159 Buy Now
DISTI # 74-TR3D476K025C0350
Mouser Electronics Tantalum Capacitors - Solid SMD 47uF 25volts 10% D Case ESR 0.35 Mold RoHS: Compliant 0
  • 1 $1.6700
  • 10 $1.2600
  • 100 $0.9380
  • 500 $0.7260
  • 1,000 $0.6460
  • 2,500 $0.6060
  • 5,000 $0.5860
  • 10,000 $0.5610
$0.5610 / $1.6700 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks 0
  • 500 $0.5590
$0.5590 Buy Now

CAD Models for TR3D476K025C0350 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TR3D476K025C0350 by Vishay Intertechnologies

TR3D476K025C0350
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Vishay
Capacitance
47 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
350 mΩ
Height
2.8 mm
JESD-609 Code
e3
Leakage Current
0.0118 mA
Length
7.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
25 V
Ripple Current
260 mA
Size Code
2917
Surface Mount
YES
Tan Delta
0.08
Terminal Finish
MATTE TIN
Terminal Shape
J BEND
Width
4.3 mm
Want to compare parts?
  1. TR3D476K025C0350
    Vishay Intertechnologies
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP
    VS

Alternate Parts for TR3D476K025C0350

This table gives cross-reference parts and alternative options found for TR3D476K025C0350. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR3D476K025C0350, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T493D476K025BC6332 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation TR3D476K025C0350 vs T493D476K025BC6332
T493D476K025AC6210WAFL Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation TR3D476K025C0350 vs T493D476K025AC6210WAFL
T493D476K025CC6410 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP KEMET Corporation TR3D476K025C0350 vs T493D476K025CC6410
T493D476K025BN61307640 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation TR3D476K025C0350 vs T493D476K025BN61307640
T493D476K025BM61207640 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation TR3D476K025C0350 vs T493D476K025BM61207640
T493D476K025CH6330 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 47uF, 2917 KEMET Corporation TR3D476K025C0350 vs T493D476K025CH6330
T493D476K025AH63307610 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation TR3D476K025C0350 vs T493D476K025AH63307610
T493D476K025CH6121 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation TR3D476K025C0350 vs T493D476K025CH6121
T493D476K025CT64307280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP KEMET Corporation TR3D476K025C0350 vs T493D476K025CT64307280
T493D476K025AT6310 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 47uF, 2917 KEMET Corporation TR3D476K025C0350 vs T493D476K025AT6310

Related Parts for TR3D476K025C0350

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TR3D476K025C0350 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TR3D476K025C0350 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of TR3D476K025C0350 would you like to use for your alert(s)?
  • Please alert me when TR3D476K025C0350 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TR3D476K025C0350 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TR3D476K025C0350 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TR3D476K025C0350 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TR3D476K025C0350.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TR3D476K025C0350 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: