Part Details for TR3D686K020C0175 by Vishay Intertechnologies
Results Overview of TR3D686K020C0175 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TR3D686K020C0175 Information
TR3D686K020C0175 by Vishay Intertechnologies is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for TR3D686K020C0175
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
TR3D686K020C0175
|
Avnet Americas | - Tape and Reel (Alt: TR3D686K020C0175) COO: China RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.5280 / $0.6576 | Buy Now |
|
DISTI #
TR3D686K020C0175
|
Avnet Abacus | (Alt: TR3D686K020C0175) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: TR3D686K020C0175 by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TR3D686K020C0175
TR3D686K020C0175 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TR3D686K020C0175 Part Data Attributes
|
|
TR3D686K020C0175
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TR3D686K020C0175
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917, CHIP
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
| Package Description | CHIP | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.21.00.50 | |
| Factory Lead Time | 13 Weeks | |
| Samacsys Manufacturer | Vishay | |
| Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
| Capacitance | 68 µF | |
| Capacitor Type | TANTALUM CAPACITOR | |
| Dielectric Material | TANTALUM (DRY/SOLID) | |
| ESR | 175 mΩ | |
| Height | 2.8 mm | |
| JESD-609 Code | e3 | |
| Leakage Current | 0.0136 mA | |
| Length | 7.3 mm | |
| Mounting Feature | SURFACE MOUNT | |
| Negative Tolerance | 10% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | RECTANGULAR PACKAGE | |
| Package Style | SMT | |
| Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
| Polarity | POLARIZED | |
| Positive Tolerance | 10% | |
| Rated (DC) Voltage (URdc) | 20 V | |
| Ripple Current | 372 mA | |
| Size Code | 2917 | |
| Surface Mount | YES | |
| Tan Delta | 0.06 | |
| Terminal Finish | MATTE TIN | |
| Terminal Shape | J BEND | |
| Width | 4.3 mm |
Alternate Parts for TR3D686K020C0175
This table gives cross-reference parts and alternative options found for TR3D686K020C0175. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR3D686K020C0175, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| T495D686K020AHA0707280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 68uF, 2917, | TR3D686K020C0175 vs T495D686K020AHA0707280 |
| T493D686K020AH6113 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | TR3D686K020C0175 vs T493D686K020AH6113 |
| T489D686K020AHE490 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 68uF, 2917 | TR3D686K020C0175 vs T489D686K020AHE490 |
| T493D686K020BK6210WAFL | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | TR3D686K020C0175 vs T493D686K020BK6210WAFL |
| T493D686K020BC61307640 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | TR3D686K020C0175 vs T493D686K020BC61307640 |
| T493D686K020AT61307610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | TR3D686K020C0175 vs T493D686K020AT61307610 |
| T495D686K020AGE3007280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917, CHIP | TR3D686K020C0175 vs T495D686K020AGE3007280 |
| T493D686K020BK6413 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | TR3D686K020C0175 vs T493D686K020BK6413 |
| T493D686K020BN6212 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | TR3D686K020C0175 vs T493D686K020BN6212 |
| T493D686K020AC63107640 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | TR3D686K020C0175 vs T493D686K020AC63107640 |