Part Details for TRF1216IRGPTG3 by Texas Instruments
Overview of TRF1216IRGPTG3 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TRF1216IRGPTG3
TRF1216IRGPTG3 CAD Models
TRF1216IRGPTG3 Part Data Attributes
|
TRF1216IRGPTG3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TRF1216IRGPTG3
Texas Instruments
RF Down-Converter 20-QFN -40 to 85
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | LCC20,.16SQ,20 | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Down Conversion Gain-Min | 27 dB | |
IF Frequency-Max | 500 MHz | |
IF Frequency-Min | 400 MHz | |
Input Power-Min (CW) | 10 dBm | |
JESD-609 Code | e3 | |
LO Tunable | YES | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Power Supplies | 5 V | |
RF Input Frequency-Max | 3800 MHz | |
RF Input Frequency-Min | 3300 MHz | |
RF/Microwave Device Type | DOWN CONVERTER | |
Supply Current-Max | 200 mA | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |