-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Noise Integer N PLL Frequency Synthesizer With Integrated VCO 40-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TRF3761-BIRHAT-ND
|
DigiKey | IC INTEGER N SYNTH 40VQFN Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
2100 In Stock |
|
$13.5800 | Buy Now |
DISTI #
296-21354-1-ND
|
DigiKey | IC INTEGER N SYNTH 40VQFN Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$13.7722 / $19.9500 | Buy Now |
DISTI #
595-TRF3761-BIRHAT
|
Mouser Electronics | Clock Synthesizer / Jitter Cleaner Low Noise Integer N PLL Freq Synth RoHS: Compliant | 0 |
|
$13.7700 / $14.6600 | Order Now |
|
Rochester Electronics | TRF3761-B Low Noise Integer N PLL Frequency Synthesizer With Integrated VCO RoHS: Compliant Status: Active Min Qty: 1 | 2100 |
|
$11.6600 / $13.7100 | Buy Now |
|
Ameya Holding Limited | IC INTEGER-N PLL W/VCO 40VQFN | 2881 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TRF3761-BIRHAT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TRF3761-BIRHAT
Texas Instruments
Low Noise Integer N PLL Frequency Synthesizer With Integrated VCO 40-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | GREEN, PLASTIC, MO-220VJJD-2, QFN-40 | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | DUAL MODULUS PRESCALER : 8/9, 16/17, 32/33, 64/65 | |
Analog IC - Other Type | PLL FREQUENCY SYNTHESIZER | |
JESD-30 Code | S-PQCC-N40 | |
JESD-609 Code | e4 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Frequency-Max | 1711 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for TRF3761-BIRHAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRF3761-BIRHAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TRF3761-BIRHATG4 | PLL FREQUENCY SYNTHESIZER, 104MHz, PQCC40, GREEN, PLASTIC, MO-220VJJD-2, QFN-40 | Texas Instruments | TRF3761-BIRHAT vs TRF3761-BIRHATG4 |