-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
700M-2700MHz dual Down Converter Mixer with Integrated IF Amp & RF Baluns 32-WQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TRF37B32IRTVR-ND
|
DigiKey | IC AMP GSM 400MHZ-3.8GHZ 32WQFN Min Qty: 18 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
29753 In Stock |
|
$17.4600 | Buy Now |
DISTI #
TRF37B32IRTVR-ND
|
DigiKey | IC AMP GSM 400MHZ-3.8GHZ 32WQFN Min Qty: 18 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$15.3857 | Buy Now |
DISTI #
595-TRF37B32IRTVR
|
Mouser Electronics | RF Mixer 700M-2700MHz dual Down Converter Mixer RoHS: Compliant | 0 |
|
$15.3500 | Order Now |
|
Rochester Electronics | TRF37B32 700M-2700MHz dual Down Converter Mixer with Integrated IF Amp & RF Baluns RoHS: Compliant Status: Active Min Qty: 1 | 29753 |
|
$14.9900 / $17.6300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TRF37B32IRTVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TRF37B32IRTVR
Texas Instruments
700M-2700MHz dual Down Converter Mixer with Integrated IF Amp & RF Baluns 32-WQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WQFN-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | RF frequency(Min)(MHz) is 700; RF frequency(Max)(MHz) is 2700 | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |