Part Details for TRF37C73IDSGT by Texas Instruments
Results Overview of TRF37C73IDSGT by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TRF37C73IDSGT Information
TRF37C73IDSGT by Texas Instruments is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for TRF37C73IDSGT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Rochester Electronics | Wide Band Low Power Amplifier, 1MHz Min, 6000MHz Max, 1 Func RoHS: Compliant Status: Active Min Qty: 1 | 53350 |
|
$0.6262 / $1.0100 | Buy Now |
US Tariff Estimator: TRF37C73IDSGT by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TRF37C73IDSGT
TRF37C73IDSGT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TRF37C73IDSGT Part Data Attributes
|
|
TRF37C73IDSGT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TRF37C73IDSGT
Texas Instruments
1 to 6000 MHz 18dB RF Gain Block Amplifier with Powerdown Pin 8-WSON -40 to 85
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Characteristic Impedance | 50 Ω | |
| Construction | Component | |
| Gain | 18 Db | |
| Input Power-Max (CW) | 10 Dbm | |
| JESD-609 Code | e4 | |
| Mounting Feature | Surface Mount | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Frequency-Max | 6000 Mhz | |
| Operating Frequency-Min | 1 Mhz | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Power Supplies | 3.3 V | |
| RF/Microwave Device Type | Wide Band Low Power | |
| Supply Current-Max | 65 Ma | |
| Surface Mount | Yes | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
Alternate Parts for TRF37C73IDSGT
This table gives cross-reference parts and alternative options found for TRF37C73IDSGT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRF37C73IDSGT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TRF37C73IDSGR | Texas Instruments | Check for Price | 1 to 6000 MHz 18dB RF Gain Block Amplifier with Powerdown Pin 8-WSON -40 to 85 | TRF37C73IDSGT vs TRF37C73IDSGR |
TRF37C73IDSGT Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the input and output tracks as short as possible and use a common mode choke to reduce EMI.
-
Ensure good airflow around the device, use a heat sink if necessary, and avoid blocking the airflow vents on the package. Monitor the device temperature using the thermal pad or an external temperature sensor.
-
Choose high-quality, low-ESR capacitors for the input and output filters. Select a suitable inductor with low DCR and high saturation current for the output filter. Ensure the components can handle the maximum output current and voltage.
-
Use an oscilloscope to monitor the input and output waveforms, and check for signs of oscillation or ringing. Verify the input voltage, output load, and component values are within the specified ranges. Consult the datasheet and application notes for troubleshooting guides.
-
Yes, but ensure you follow the recommended design and layout guidelines, and perform thorough testing and validation according to the relevant industry standards (e.g., IEC 61508, DO-254, or ISO 26262).