Part Details for TRF37D73IDSGR by Texas Instruments
Results Overview of TRF37D73IDSGR by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TRF37D73IDSGR Information
TRF37D73IDSGR by Texas Instruments is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TRF37D73IDSGR | Texas Instruments | 1 to 6000 MHz 20dB RF Gain Block Amplifier with Powerdown Pin 8-WSON -40 to 85 |
Price & Stock for TRF37D73IDSGR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 9 |
|
RFQ | ||
|
|
Chip Stock | RFGainBlockAmplifierwithPowerdownPin1MHzto6000MHz20dB8WSONSurfaceMountT/R | 4230 |
|
RFQ | |
|
|
LCSC | 1MHz6GHz 19.5dB 3V3.45V 3.25dB 16.5dBm 53mA WSON-8-EP(2x2) RF Amplifiers RoHS | 96 |
|
$0.6933 / $0.7351 | Buy Now |
|
|
Win Source Electronics | IC RF AMP 1MHZ-6GHZ 8WSON / RF Amplifier IC 1MHz ~ 6GHz 8-WSON (2x2) | 1640 |
|
$0.8338 / $1.2507 | Buy Now |
US Tariff Estimator: TRF37D73IDSGR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TRF37D73IDSGR
TRF37D73IDSGR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TRF37D73IDSGR Part Data Attributes
|
|
TRF37D73IDSGR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TRF37D73IDSGR
Texas Instruments
1 to 6000 MHz 20dB RF Gain Block Amplifier with Powerdown Pin 8-WSON -40 to 85
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Characteristic Impedance | 50 Ω | |
| Construction | Component | |
| Gain | 20 Db | |
| Input Power-Max (CW) | 10 Dbm | |
| JESD-609 Code | e4 | |
| Mounting Feature | Surface Mount | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Frequency-Max | 6000 Mhz | |
| Operating Frequency-Min | 1 Mhz | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Power Supplies | 3.3 V | |
| RF/Microwave Device Type | Wide Band Low Power | |
| Supply Current-Max | 65 Ma | |
| Surface Mount | Yes | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
Alternate Parts for TRF37D73IDSGR
This table gives cross-reference parts and alternative options found for TRF37D73IDSGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRF37D73IDSGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TRF37C73IDSGT | Texas Instruments | $0.6759 | 1 to 6000 MHz 18dB RF Gain Block Amplifier with Powerdown Pin 8-WSON -40 to 85 | TRF37D73IDSGR vs TRF37C73IDSGT |
TRF37D73IDSGR Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the RF traces short and away from the digital lines. Use a common mode filter or a pi-filter to reduce EMI.
-
Use a network analyzer or a simulation tool like ADS or AWR to optimize the matching network. Consider the device's output impedance, the antenna's input impedance, and the transmission line's characteristic impedance.
-
The maximum power handling capability is 30 dBm (1W). However, it's recommended to operate at a lower power level to ensure reliability and minimize thermal issues.
-
Use a heat sink or a thermal pad to dissipate heat. Ensure good airflow around the device. Monitor the device's temperature using the internal temperature sensor or an external thermometer.
-
The recommended supply voltage is 3.3V or 5V, and the maximum current consumption is 350mA. However, the actual current consumption depends on the operating frequency, output power, and other factors.