-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TRF7960 Multi-Protocol Fully Integrated 13.56-MHz RFID Reader/Writer IC 32-VQFN -40 to 110
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH6221
|
Newark | Rfid Analogue Front End, 13.56Mhz, Qfn32, Frequency Min:-, Frequency Max:13.56Mhz, Rfid Ic Type:Reader, Programmable Memory:-, Output Power:200Mw, Rf Ic Case Style:Qfn, No. Of Pins:32Pins, Supply Voltage Min:2.7V, Supply Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS TRF7960RHBR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3 |
|
$8.8000 | Buy Now |
DISTI #
481-1107-1-ND
|
DigiKey | IC RFID READER 13.56MHZ 32VQFN Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5645 In Stock |
|
$4.1043 / $8.3800 | Buy Now |
DISTI #
595-TRF7960RHBR
|
Mouser Electronics | NFC/RFID Development Tools Multi-Std Fully Int HF RFID Reader RoHS: Compliant | 5073 |
|
$5.7200 | Buy Now |
|
Bristol Electronics | 218 |
|
RFQ | ||
|
Quest Components | CONSUMER CIRCUIT, PQCC32 | 174 |
|
$4.7786 / $7.7490 | Buy Now |
|
Rochester Electronics | TRF7960 TRF7960 Multi-Protocol Fully Integrated 13.56-MHz RFID Reader/Writer IC RoHS: Compliant Status: Active Min Qty: 1 | 521 |
|
$3.6900 / $4.3400 | Buy Now |
DISTI #
TRF7960RHBR
|
TME | IC: RFID transceiver, AFE, 2.7÷5.5VDC, parallel,SPI, SMD, VQFN32 Min Qty: 1 | 0 |
|
$5.5500 / $7.4000 | RFQ |
|
Win Source Electronics | IC RFID FRONT END 13.56MHZ 32QFN | 2785 |
|
$4.7110 / $7.0660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TRF7960RHBR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TRF7960RHBR
Texas Instruments
TRF7960 Multi-Protocol Fully Integrated 13.56-MHz RFID Reader/Writer IC 32-VQFN -40 to 110
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | QFN-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | Frequency range : 13.56 MHz | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for TRF7960RHBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRF7960RHBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TRF7960RHBTG4 | TRF7960 Multi-Protocol Fully Integrated 13.56-MHz RFID Reader/Writer IC 32-VQFN -40 to 110 | Texas Instruments | TRF7960RHBR vs TRF7960RHBTG4 |
TRF7964ARHB | IC SPECIALTY CONSUMER CIRCUIT, Consumer IC:Other | Texas Instruments | TRF7960RHBR vs TRF7964ARHB |
TRF7962ARHBT | TRF7962A Fully Integrated 13.56-MHz RFID Reader/Writer IC for ISO15693 32-VQFN -20 to 85 | Texas Instruments | TRF7960RHBR vs TRF7962ARHBT |
TRF7964ARHBT | TRF7964A Multi Protocol Fully Integrated 13.56-MHz NFC / RFID Reader/Writer IC 32-VQFN -40 to 110 | Texas Instruments | TRF7960RHBR vs TRF7964ARHBT |
TRF7961RHBRG4 | TRF7961 Fully Integrated 13.56-MHz RFID Reader/Writer IC for ISO15693 32-VQFN -40 to 110 | Texas Instruments | TRF7960RHBR vs TRF7961RHBRG4 |
TRF7963ARHBR | TRF7963A Fully Integrated 13.56-MHz RFID Reader/Writer IC for ISO14443A/B 32-VQFN -20 to 85 | Texas Instruments | TRF7960RHBR vs TRF7963ARHBR |