Part Details for TRF8010PWP by Texas Instruments
Overview of TRF8010PWP by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRF8010PWP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Narrow Band Medium Power Amplifier, 870MHz Min, 925MHz Max, BICMOS ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3660 |
|
$0.9477 / $1.1100 | Buy Now |
Part Details for TRF8010PWP
TRF8010PWP CAD Models
TRF8010PWP Part Data Attributes
|
TRF8010PWP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TRF8010PWP
Texas Instruments
900 MHz cellular 20-HTSSOP -40 to 85
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | PLASTIC, TSSOP-20 | |
Reach Compliance Code | not_compliant | |
Characteristic Impedance | 50 Ω | |
Gain | 27 dB | |
Input Power-Max (CW) | 10 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 20 | |
Operating Frequency-Max | 925 MHz | |
Operating Frequency-Min | 870 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP20,.25 | |
Power Supplies | 3/5 V | |
RF/Microwave Device Type | NARROW BAND MEDIUM POWER | |
Surface Mount | YES | |
Technology | BICMOS | |
VSWR-Max | 6 |