Part Details for TRM5F-J by Mitsumi Electric Co Ltd
Overview of TRM5F-J by Mitsumi Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Part Details for TRM5F-J
TRM5F-J CAD Models
TRM5F-J Part Data Attributes
|
TRM5F-J
Mitsumi Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TRM5F-J
Mitsumi Electric Co Ltd
RF and Baseband Circuit
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUMI ELECTRIC CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XXMA-X | |
Number of Functions | 1 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Supply Current-Max | 52 mA | |
Supply Voltage-Nom | 2.4 V | |
Surface Mount | NO | |
Telecom IC Type | CORDLESS TELEPHONE RF AND BASEBAND CIRCUIT | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED |