Part Details for TRQ3C-R27K by Kitagawa Electronics
Overview of TRQ3C-R27K by Kitagawa Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TRQ3C-R27K
TRQ3C-R27K CAD Models
TRQ3C-R27K Part Data Attributes
|
TRQ3C-R27K
Kitagawa Electronics
Buy Now
Datasheet
|
Compare Parts:
TRQ3C-R27K
Kitagawa Electronics
General Purpose Inductor, 0.27uH, 10%, 1210,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | KITAGAWA ELECTRONICS PTE LTD | |
Package Description | 1210 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1210 | |
Construction | Choke Coil | |
DC Resistance | 0.022 Ω | |
Inductance-Nom (L) | 0.27 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 2 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | Tape, Embossed | |
Rated Current-Max | 4 A | |
Self Resonance Frequency | 250 MHz | |
Tolerance | 10% |