Part Details for TRS202CDWRG4 by Texas Instruments
Overview of TRS202CDWRG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TRS202CDWRG4
TRS202CDWRG4 CAD Models
TRS202CDWRG4 Part Data Attributes
|
TRS202CDWRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TRS202CDWRG4
Texas Instruments
DUAL LINE TRANSCEIVER, PDSO16, GREEN, PLASTIC, SOIC-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.4 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
High Level Input Current-Max | 0.0002 A | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-F; TIA-232-F; V.28 | |
JESD-30 Code | R-PDSO-G16 | |
Length | 10.3 mm | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0016 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 10000 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
Alternate Parts for TRS202CDWRG4
This table gives cross-reference parts and alternative options found for TRS202CDWRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRS202CDWRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TRS202IDWR | DUAL LINE TRANSCEIVER, PDSO16, GREEN, PLASTIC, SOIC-16 | Texas Instruments | TRS202CDWRG4 vs TRS202IDWR |
TRS202IDWG4 | IC DUAL LINE TRANSCEIVER, PDSO16, GREEN, PLASTIC, SOIC-16, Line Driver or Receiver | Texas Instruments | TRS202CDWRG4 vs TRS202IDWG4 |
TRS202CDR | IC DUAL LINE TRANSCEIVER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16, Line Driver or Receiver | Texas Instruments | TRS202CDWRG4 vs TRS202CDR |
TRS202IDW | DUAL LINE TRANSCEIVER, PDSO16, GREEN, PLASTIC, SOIC-16 | Texas Instruments | TRS202CDWRG4 vs TRS202IDW |
MAX202ESE+T | +5V, RS-232 Transceivers with 0.1µF External Capacitors, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | TRS202CDWRG4 vs MAX202ESE+T |
5962-9456505MEX | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CDIP16, 0.300 INCH, CERDIP-16 | Maxim Integrated Products | TRS202CDWRG4 vs 5962-9456505MEX |
MAX202ESE+ | +5V, RS-232 Transceivers with 0.1µF External Capacitors, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | TRS202CDWRG4 vs MAX202ESE+ |
TRS202IDWRG4 | IC DUAL LINE TRANSCEIVER, PDSO16, GREEN, PLASTIC, SOIC-16, Line Driver or Receiver | Texas Instruments | TRS202CDWRG4 vs TRS202IDWRG4 |
TRS202ID | 5-V dual channel 120kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV ESD protection 16-SOIC -40 to 85 | Texas Instruments | TRS202CDWRG4 vs TRS202ID |
TRS202CDWG4 | DUAL LINE TRANSCEIVER, PDSO16, GREEN, PLASTIC, SOIC-16 | Texas Instruments | TRS202CDWRG4 vs TRS202CDWG4 |