Part Details for TRS232CDW by Texas Instruments
Overview of TRS232CDW by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TRS232CDW
TRS232CDW CAD Models
TRS232CDW Part Data Attributes
|
TRS232CDW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TRS232CDW
Texas Instruments
IC DUAL LINE TRANSCEIVER, PDSO16, PLASTIC, SOIC-16, Line Driver or Receiver
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.4 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-F; TIA-232-F; V.28 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0032 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for TRS232CDW
This table gives cross-reference parts and alternative options found for TRS232CDW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRS232CDW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TRS232CDWR | IC DUAL LINE TRANSCEIVER, PDSO16, PLASTIC, SOIC-16, Line Driver or Receiver | Texas Instruments | TRS232CDW vs TRS232CDWR |
MAX232IDWE4 | DUAL LINE TRANSCEIVER, PDSO16, GREEN, PLASTIC, SOIC-16 | Texas Instruments | TRS232CDW vs MAX232IDWE4 |
TC232MJE | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, CDIP16 | Teledyne Technologies Inc | TRS232CDW vs TC232MJE |
MAX232NSR | 5-V dual channel 120kbps RS-232 line driver/receiver with +/-9V output & +/-2-kV ESD protection 16-SO 0 to 70 | Texas Instruments | TRS232CDW vs MAX232NSR |
LMS202EIM | DUAL LINE TRANSCEIVER, PDSO16, SOIC-16 | Texas Instruments | TRS232CDW vs LMS202EIM |
TRS232EINE4 | DUAL LINE TRANSCEIVER, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16 | Texas Instruments | TRS232CDW vs TRS232EINE4 |
MAX232EIDG4 | Dual RS-232 Driver/Receiver with IEC61000-4-2 Protection 16-SOIC -40 to 85 | Texas Instruments | TRS232CDW vs MAX232EIDG4 |
MAX232DG4 | 5-V dual channel 120kbps RS-232 line driver/receiver with +/-9V output & +/-2-kV ESD protection 16-SOIC 0 to 70 | Texas Instruments | TRS232CDW vs MAX232DG4 |
TRS232IPW | DUAL LINE TRANSCEIVER, PDSO16, TSSOP-16 | Texas Instruments | TRS232CDW vs TRS232IPW |
TC232IJE | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, CDIP16 | Teledyne Technologies Inc | TRS232CDW vs TC232IJE |