Part Details for TRS232ECDWRG4 by Texas Instruments
Overview of TRS232ECDWRG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TRS232ECDWRG4
TRS232ECDWRG4 CAD Models
TRS232ECDWRG4 Part Data Attributes
|
TRS232ECDWRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TRS232ECDWRG4
Texas Instruments
DUAL LINE TRANSCEIVER, PDSO16, GREEN, PLASTIC, SOIC-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.4 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-F; TIA-232-F; V.28 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0032 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for TRS232ECDWRG4
This table gives cross-reference parts and alternative options found for TRS232ECDWRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRS232ECDWRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX232EIDW | 5-V dual channel 250kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV IEC-ESD protection 16-SOIC -40 to 85 | Texas Instruments | TRS232ECDWRG4 vs MAX232EIDW |
MAX232IDG4 | 5-V dual channel 120kbps RS-232 line driver/receiver with +/-9V output & +/-2-kV ESD protection 16-SOIC -40 to 85 | Texas Instruments | TRS232ECDWRG4 vs MAX232IDG4 |
LMS202ECMX | DUAL LINE TRANSCEIVER, PDSO16, SOIC-16 | Texas Instruments | TRS232ECDWRG4 vs LMS202ECMX |
MAX232NSRG4 | DUAL LINE TRANSCEIVER, PDSO16, GREEN, PLASTIC, SOP-16 | Texas Instruments | TRS232ECDWRG4 vs MAX232NSRG4 |
TC232EOE | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16 | Teledyne Technologies Inc | TRS232ECDWRG4 vs TC232EOE |
TRS232ECDWR | 5-V dual channel 250kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV IEC-ESD protection 16-SOIC 0 to 70 | Texas Instruments | TRS232ECDWRG4 vs TRS232ECDWR |
LMS202IMW/NOPB | DUAL LINE TRANSCEIVER, PDSO16, SOIC-16 | Texas Instruments | TRS232ECDWRG4 vs LMS202IMW/NOPB |
MAX232EINSR | IC DUAL LINE TRANSCEIVER, PDSO16, SOP-16, Line Driver or Receiver | Texas Instruments | TRS232ECDWRG4 vs MAX232EINSR |
LMS202IMW | LINE TRANSCEIVER | Texas Instruments | TRS232ECDWRG4 vs LMS202IMW |
LMS202EIMWX | DUAL LINE TRANSCEIVER, PDSO16, SOIC-16 | Texas Instruments | TRS232ECDWRG4 vs LMS202EIMWX |