-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5-V dual channel 120kbps RS-232 line driver/receiver with +/-9V output & +/-2-kV ESD protection 16-PDIP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TRS232IN-ND
|
DigiKey | IC TRANSCEIVER FULL 2/2 16DIP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
19075 In Stock |
|
$0.9800 | Buy Now |
DISTI #
296-34666-5-ND
|
DigiKey | IC TRANSCEIVER FULL 2/2 16DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
14 In Stock |
|
$1.8200 / $2.0300 | Buy Now |
|
Rochester Electronics | TRS232 Dual RS-232 Driver/Receiver With IEC61000-4-2 Protection RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 19075 |
|
$0.8429 / $0.9917 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TRS232IN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TRS232IN
Texas Instruments
5-V dual channel 120kbps RS-232 line driver/receiver with +/-9V output & +/-2-kV ESD protection 16-PDIP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-F; TIA-232-F; V.28 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0032 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for TRS232IN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRS232IN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX243CSE+ | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, ROHS COMPLIANT, SOP-16 | Maxim Integrated Products | TRS232IN vs MAX243CSE+ |
MAX232ACWE+G55 | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, LEAD FREE, SOP-16 | Maxim Integrated Products | TRS232IN vs MAX232ACWE+G55 |
TRS232CNSR | DUAL LINE TRANSCEIVER, PDSO16, PLASTIC, SOP-16 | Texas Instruments | TRS232IN vs TRS232CNSR |
MAX243C/D | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, DIE | Maxim Integrated Products | TRS232IN vs MAX243C/D |
MAX232NSRE4 | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16, GREEN, PLASTIC, SOP-16 | Rochester Electronics LLC | TRS232IN vs MAX232NSRE4 |
LT1081CN | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BIPolar, PDIP16 | Analog Devices Inc | TRS232IN vs LT1081CN |
MAX233ACWP-T | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO20, SOP-20 | Rochester Electronics LLC | TRS232IN vs MAX233ACWP-T |
MAX232ACPE+ | +5V-Powered, Multichannel RS-232 Drivers/Receivers, 16-PDIP-300_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | TRS232IN vs MAX232ACPE+ |
MAX243CPE+ | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16 | Maxim Integrated Products | TRS232IN vs MAX243CPE+ |
MAX243CWE+ | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, ROHS COMPLIANT, SOP-16 | Maxim Integrated Products | TRS232IN vs MAX243CWE+ |