Part Details for TRS3223CDBRG4 by Texas Instruments
Overview of TRS3223CDBRG4 by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TRS3223CDBRG4
TRS3223CDBRG4 CAD Models
TRS3223CDBRG4 Part Data Attributes
|
TRS3223CDBRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TRS3223CDBRG4
Texas Instruments
DUAL LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, SSOP-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES AT 5V SUPPLY | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
High Level Input Current-Max | 0.000001 A | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-F; TIA-232-F; V.28 | |
JESD-30 Code | R-PDSO-G20 | |
Length | 7.2 mm | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0016 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |
Alternate Parts for TRS3223CDBRG4
This table gives cross-reference parts and alternative options found for TRS3223CDBRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRS3223CDBRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3224ECAP+T | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO20, 5.30 MM, ROHS COMPLIANT, MO-150, SSOP-20 | Maxim Integrated Products | TRS3223CDBRG4 vs MAX3224ECAP+T |
SP3222UCY | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO20, PLASTIC, TSSOP-20 | Exar Corporation | TRS3223CDBRG4 vs SP3222UCY |
SP3222EBEA/TR | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO20, MO-153AE, SSOP-20 | Exar Corporation | TRS3223CDBRG4 vs SP3222EBEA/TR |
SP3223EBEA-L/TR | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO20, LEAD FREE, MO-153AE, SSOP-20 | Exar Corporation | TRS3223CDBRG4 vs SP3223EBEA-L/TR |
MAX3224ECUP-T | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO20, 4.40 MM, MO-153AC, TSSOP-20 | Maxim Integrated Products | TRS3223CDBRG4 vs MAX3224ECUP-T |
SP3223EUCA-L | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO20, LEAD FREE, MO-153AE, SSOP-20 | Exar Corporation | TRS3223CDBRG4 vs SP3223EUCA-L |
SP3222EUCA | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO20, PLASTIC, SSOP-20 | Exar Corporation | TRS3223CDBRG4 vs SP3222EUCA |
SP3222ECY-L/TR | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO20, LEAD FREE, MO-153AC, TSSOP-20 | MaxLinear Inc | TRS3223CDBRG4 vs SP3222ECY-L/TR |
TRS3223ECDBR | 3- to 5.5-V dual channel 500kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 20-SSOP 0 to 70 | Texas Instruments | TRS3223CDBRG4 vs TRS3223ECDBR |
MAX3222EEUP/V+ | ±15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers, 20-TSSOP_4.4-4.4_MM, 20 Pins, -40 to 85C | Analog Devices Inc | TRS3223CDBRG4 vs MAX3222EEUP/V+ |