Part Details for TRS3223IPW by Texas Instruments
Overview of TRS3223IPW by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TRS3223IPW
TRS3223IPW CAD Models
TRS3223IPW Part Data Attributes
|
TRS3223IPW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TRS3223IPW
Texas Instruments
DUAL LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, TSSOP-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP20,.25 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES AT 5V SUPPLY | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
High Level Input Current-Max | 0.000001 A | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-F; TIA-232-F; V.28 | |
JESD-30 Code | R-PDSO-G20 | |
Length | 6.5 mm | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0016 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
Alternate Parts for TRS3223IPW
This table gives cross-reference parts and alternative options found for TRS3223IPW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRS3223IPW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP3223ECY-L/TR | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO20, LEAD FREE, MO-153, TSSOP-20 | MaxLinear Inc | TRS3223IPW vs SP3223ECY-L/TR |
SP3223EBEY-L/TR | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO20, LEAD FREE, MO-153, TSSOP-20 | MaxLinear Inc | TRS3223IPW vs SP3223EBEY-L/TR |
SP3223UCY-L/TR | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO20, PLASTIC, TSSOP-20 | Sipex Corporation | TRS3223IPW vs SP3223UCY-L/TR |
TRS3223CPWRG4 | IC DUAL LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, TSSOP-20, Line Driver or Receiver | Texas Instruments | TRS3223IPW vs TRS3223CPWRG4 |
SP3223CY | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO20, PLASTIC, TSSOP-20 | Exar Corporation | TRS3223IPW vs SP3223CY |
MAX3223CPWRE4 | 3-V to 5.5-V Multichannel RS-232 Line Driver/Receiver 20-TSSOP 0 to 70 | Texas Instruments | TRS3223IPW vs MAX3223CPWRE4 |
MAX3223CPWG4 | 3-V to 5.5-V Multichannel RS-232 Line Driver/Receiver 20-TSSOP 0 to 70 | Texas Instruments | TRS3223IPW vs MAX3223CPWG4 |
MAX3223ECUP+T | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO20, ROHS COMPLIANT, TSSOP-20 | Maxim Integrated Products | TRS3223IPW vs MAX3223ECUP+T |
MAX3223ECUP+T | ±15kV ESD-Protected, 1µA, 3.0V to 5.5V, 250kbps, RS-232 Transceivers with AutoShutdown, 20-TSSOP_4.4-4.4_MM, 20 Pins, 0 to 70C | Analog Devices Inc | TRS3223IPW vs MAX3223ECUP+T |
SP3223EUEY/TR | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO20, MO-153AC, TSSOP-20 | Sipex Corporation | TRS3223IPW vs SP3223EUEY/TR |