Part Details for TRS3227ECDBRG4 by Texas Instruments
Overview of TRS3227ECDBRG4 by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TRS3227ECDBRG4
TRS3227ECDBRG4 CAD Models
TRS3227ECDBRG4 Part Data Attributes
|
TRS3227ECDBRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TRS3227ECDBRG4
Texas Instruments
LINE TRANSCEIVER, PDSO16, GREEN, PLASTIC, SSOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SSOP, SSOP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES AT 5V | |
Differential Output | NO | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.000001 A | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-F; TIA-232-F; V.28 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 6.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0016 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for TRS3227ECDBRG4
This table gives cross-reference parts and alternative options found for TRS3227ECDBRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRS3227ECDBRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3227ECDBRG4 | LINE TRANSCEIVER, PDSO16, GREEN, PLASTIC, SSOP-16 | Texas Instruments | TRS3227ECDBRG4 vs MAX3227ECDBRG4 |
MAX3227CDBRG4 | 3-V to 5.5-V Single-Channel RS-232 Line Driver/Receiver With +/-15kV ESD Protection 16-SSOP 0 to 70 | Texas Instruments | TRS3227ECDBRG4 vs MAX3227CDBRG4 |
MAX3227ECDBG4 | 3-V to 5.5-V Single-Channel RS-232 Line Driver/Receiver 16-SSOP 0 to 70 | Texas Instruments | TRS3227ECDBRG4 vs MAX3227ECDBG4 |
ICL3227ECA-T | LINE TRANSCEIVER, PDSO16, PLASTIC, MO-150AC, SSOP-16 | Rochester Electronics LLC | TRS3227ECDBRG4 vs ICL3227ECA-T |
MAX3227CAE+T | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO16, 5.30 MM, SSOP-16 | Maxim Integrated Products | TRS3227ECDBRG4 vs MAX3227CAE+T |
MAX3227ECAE | LINE TRANSCEIVER, PDSO16, 5.30 MM, MO-150, SSOP-16 | Rochester Electronics LLC | TRS3227ECDBRG4 vs MAX3227ECAE |
MAX3227IDBRE4 | 3-V to 5.5-V Single-Channel RS-232 Line Driver/Receiver With +/-15kV ESD Protection 16-SSOP -40 to 85 | Texas Instruments | TRS3227ECDBRG4 vs MAX3227IDBRE4 |
MAX3227ECAE+T | ±15kV ESD-Protected, 1µA, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus, 16-SSOP-5.3_MM, 16 Pins, 0 to 70C | Analog Devices Inc | TRS3227ECDBRG4 vs MAX3227ECAE+T |
MAX3227EIDBR | 3- to 5.5-V single channel 1Mbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 16-SSOP -40 to 85 | Texas Instruments | TRS3227ECDBRG4 vs MAX3227EIDBR |
MAX3227EAE+T | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO16, ROHS COMPLIANT, SSOP-16 | Maxim Integrated Products | TRS3227ECDBRG4 vs MAX3227EAE+T |