Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Ameya Holding Limited | 0 | 1 |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TRS3227EIDB
TRS3227EIDB
Texas Instruments
Yes
Yes
Active
SOIC
SSOP, SSOP16,.3
16
compliant
EAR99
8542.39.00.01
Texas Instruments
1.38
2021-12-29 06:31:01
ALSO OPERATES AT 5V
NO
1
0.000001 A
SCHMITT TRIGGER
LINE TRANSCEIVER
EIA-232-F; TIA-232-F; V.28
R-PDSO-G16
e4
6.2 mm
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICL3227EIAZA Drivers And Interfaces | ±15kV ESD Protected, +3V to +5.5V, 1µA, 1Mbps, RS-232 Transceivers with Enhanced Automatic Powerdown; SSOP16; Temp Range: See Datasheet | Intersil Corporation | TRS3227EIDB vs ICL3227EIAZA |
MAX3227CDBRG4 Drivers And Interfaces | 3-V to 5.5-V Single-Channel RS-232 Line Driver/Receiver With +/-15kV ESD Protection 16-SSOP 0 to 70 | Texas Instruments | TRS3227EIDB vs MAX3227CDBRG4 |
ICL3227IA Drivers And Interfaces | LINE TRANSCEIVER, PDSO16, PLASTIC, MO-150AC, SSOP-16 | Intersil Corporation | TRS3227EIDB vs ICL3227IA |
ICL3227ECA-T Drivers And Interfaces | LINE TRANSCEIVER, PDSO16, PLASTIC, MO-150AC, SSOP-16 | Intersil Corporation | TRS3227EIDB vs ICL3227ECA-T |