-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3- to 5.5-V single channel 1Mbps RS-232 line driver/receiver with +/-15-kV ESD protection 16-SSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | TRS3227 3-V to 5.5-V Single-Channel RS-232 Line Driver/Receiver With +/-15-kV ESD Protection RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 1519 |
|
$1.0100 / $1.1900 | Buy Now |
|
Ameya Holding Limited | IC DVR/RCVR RS232 ESD SGL 16SSOP | 17455 |
|
RFQ | |
|
Chips Pulse Industry Limited | SSOP-16 Pre-ordered Chips RoHS Purchase Online, Ship Immediately | 36 |
|
$1.6447 / $1.9615 | Buy Now |
|
LCSC | SSOP-16-208mil RS232 ICs ROHS | 30 |
|
$1.8275 / $2.7390 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TRS3227IDBR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TRS3227IDBR
Texas Instruments
3- to 5.5-V single channel 1Mbps RS-232 line driver/receiver with +/-15-kV ESD protection 16-SSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES AT 5V SUPPLY | |
Differential Output | NO | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.000001 A | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-F; TIA-232-F; V.28 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 6.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0016 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for TRS3227IDBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRS3227IDBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3227ECDBRG4 | LINE TRANSCEIVER, PDSO16, GREEN, PLASTIC, SSOP-16 | Texas Instruments | TRS3227IDBR vs MAX3227ECDBRG4 |
MAX3227CDBRG4 | 3-V to 5.5-V Single-Channel RS-232 Line Driver/Receiver With +/-15kV ESD Protection 16-SSOP 0 to 70 | Texas Instruments | TRS3227IDBR vs MAX3227CDBRG4 |
MAX3227ECDBG4 | 3-V to 5.5-V Single-Channel RS-232 Line Driver/Receiver 16-SSOP 0 to 70 | Texas Instruments | TRS3227IDBR vs MAX3227ECDBG4 |
ICL3227ECA-T | LINE TRANSCEIVER, PDSO16, PLASTIC, MO-150AC, SSOP-16 | Rochester Electronics LLC | TRS3227IDBR vs ICL3227ECA-T |
MAX3227CAE+T | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO16, 5.30 MM, SSOP-16 | Maxim Integrated Products | TRS3227IDBR vs MAX3227CAE+T |
MAX3227ECAE | LINE TRANSCEIVER, PDSO16, 5.30 MM, MO-150, SSOP-16 | Rochester Electronics LLC | TRS3227IDBR vs MAX3227ECAE |
MAX3227IDBRE4 | 3-V to 5.5-V Single-Channel RS-232 Line Driver/Receiver With +/-15kV ESD Protection 16-SSOP -40 to 85 | Texas Instruments | TRS3227IDBR vs MAX3227IDBRE4 |
MAX3227ECAE+T | ±15kV ESD-Protected, 1µA, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus, 16-SSOP-5.3_MM, 16 Pins, 0 to 70C | Analog Devices Inc | TRS3227IDBR vs MAX3227ECAE+T |
MAX3227EIDBR | 3- to 5.5-V single channel 1Mbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 16-SSOP -40 to 85 | Texas Instruments | TRS3227IDBR vs MAX3227EIDBR |
MAX3227EAE+T | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO16, ROHS COMPLIANT, SSOP-16 | Maxim Integrated Products | TRS3227IDBR vs MAX3227EAE+T |