If you like Findchips… You will love Findchips PRO. Try it Now.

TRS3232EQPWRQ1

Manufacturer Texas Instruments
Price Range $1.9400 / $2.6530

CAD Models Information

Model Data Powered by Samacsys
  • Part Symbol
  • Footprint
  • 3D Model
Available Download Formats
Altium Eagle OrCad PADS KiCad
Download CAD Archive

By downloading CAD models from Samacsys, you agree to our Terms & Conditions and Privacy Policy

Distributors with Stock

Total Inventory

49,617

Global Popularity

Popularity in Drivers And Interfaces

Popularity in Line Driver or Receivers

Popularity by Region

Very High

Medium

Good

Low

  • 1. China
    100
  • 2. United States of America
    97
  • 3. Israel
    92
  • 4. South Korea
    91
  • 5. Russia
    82
  • 6. Canada
    78
  • 7. Egypt
    73
  • 8. Mongolia
    72
  • 9. Hungary
    72
  • 10. Czech Republic
    71

Market Price Analysis

No data available
  • 1. Newark element14 $1.9400 Buy Now
  • 2. Texas Instruments $1.9700 Buy Now
  • 3. Farnell element14 $2.2345 Buy Now
  • 4. Farnell element14 $2.2345 Buy Now
  • 5. element14 Asia-Pacific $2.6530 Buy Now

Datasheets & Reference Designs

Reference Designs

  • TIDA-01094 Magnetically Immune Transformerless Power for Isolated Shunt Current Measurement Reference Design | TI.com
    TIDA-01094: The TIDA-01094 reference design implements a class 0.5 three-phase transformerless energy measurement system with isolated shunt sensors by using isolated delta-sigma modulators. The delta sigma modulators have their output circuitry capacitively isolated from input circuitry, thereby providing transformerless data isolation. The high-side of each modulator is powered by a cap-drop supply that is also transformerless. Since a transformer is not used in this design, this design is inherently magnetically immune. In addition, the high-side cap-drop power supply reduces the entire system cost, has inherent low conducted and radiated emissions, and reduces the current consumption drawn from the low-side power supply since the high-side is separately powered from Mains instead of being derived from the low-side power supply.
  • Multi-phase Energy Measurement with Isolated Shunt Sensors Reference Design
    TIDA-00601: The TIDA-00601 design implements a Class 0.5% three-phase energy measurement system with isolated shunt sensors. The isolation is achieved through the use of isolated delta-sigma modulators that have output circuitry capacitively isolated from input circuitry. An energy measurement SoC takes the different bit-streams from the isolated modulators and uses its on-board digital filters to produce ADC sample readings. The energy measurement SoC is also used for sensing voltages, calculating metrology parameter values, driving the board’s LCD, and communication to a PC GUI via the board’s isolated RS-232 circuitry. This reference design uses the ISO7420 and ISO7421. This reference design can also be used with the ISO7320C and ISO7321C. This reference design uses the AMC1304M05. This reference design can also be used with the AMC1304M25. This reference design uses the MSP430F67641. This reference design can also be used with the MSP430F67641A.

Related Parts

Add to list:
Create New List

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your FindChips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →
You have a Findchips Basic account.

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.

Upgrade to Findchips Pro to increase your List count to 200

Upgrade to FindChips PRO →