Drivers And Interfaces
TRSF3221IDBG4
Texas Instruments
Description: LINE TRANSCEIVER, PDSO16, GREEN, SSOP-16

Overview of TRSF3221IDBG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for TRSF3221IDBG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TRSF3221IDBG4 by Texas Instruments

TRSF3221IDBG4
Texas Instruments
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SSOP, SSOP16,.3
Pin Count
16
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
ALSO OPERATES AT 5V SUPPLY
Differential Output
NO
Driver Number of Bits
1
High Level Input Current-Max
0.000001 A
Input Characteristics
SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
Interface Standard
EIA-232
JESD-30 Code
R-PDSO-G16
Length
6.2 mm
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Out Swing-Min
10 V
Output Low Current-Max
0.0016 A
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP16,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Receiver Number of Bits
1
Seated Height-Max
2 mm
Supply Current-Max
1 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
5.3 mm
Want to compare parts?
  1. TRSF3221IDBG4
    Texas Instruments
    LINE TRANSCEIVER, PDSO16, GREEN, SSOP-16
    VS

Alternate Parts for TRSF3221IDBG4

This table gives cross-reference parts and alternative options found for TRSF3221IDBG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRSF3221IDBG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TRSF3221IDBRG4 LINE TRANSCEIVER, PDSO16, GREEN, SSOP-16 Texas Instruments TRSF3221IDBG4 vs TRSF3221IDBRG4
TRSF3221CDBRG4 LINE TRANSCEIVER, PDSO16, GREEN, SSOP-16 Texas Instruments TRSF3221IDBG4 vs TRSF3221CDBRG4
TRSF3221IDBR LINE TRANSCEIVER, PDSO16, GREEN, SSOP-16 Texas Instruments TRSF3221IDBG4 vs TRSF3221IDBR
TRSF3221CDB LINE TRANSCEIVER, PDSO16, GREEN, SSOP-16 Texas Instruments TRSF3221IDBG4 vs TRSF3221CDB
TRSF3221CDBR 3- to 5.5-V single channel 1Mbps RS-232 line driver/receiver with +/-15-kV ESD protection 16-SSOP 0 to 70 Texas Instruments TRSF3221IDBG4 vs TRSF3221CDBR
Part Number Description Manufacturer Compare
TRS3221CDBRG4 LINE TRANSCEIVER, PDSO16, GREEN, PLASTIC, SSOP-16 Texas Instruments TRSF3221IDBG4 vs TRS3221CDBRG4
SN75C3221EDBRG4 LINE TRANSCEIVER, PDSO16, GREEN, PLASTIC, SSOP-16 Texas Instruments TRSF3221IDBG4 vs SN75C3221EDBRG4
SN65C3221DBE4 3-V To 5.5-V Multichannel RS-232 Line Driver/Receiver 16-SSOP -40 to 85 Texas Instruments TRSF3221IDBG4 vs SN65C3221DBE4
TRS3221EIDBR 3- to 5.5-V single channel 250kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 16-SSOP -40 to 85 Texas Instruments TRSF3221IDBG4 vs TRS3221EIDBR
TRSF3221CDBR 3- to 5.5-V single channel 1Mbps RS-232 line driver/receiver with +/-15-kV ESD protection 16-SSOP 0 to 70 Texas Instruments TRSF3221IDBG4 vs TRSF3221CDBR
TRSF3221IDBR LINE TRANSCEIVER, PDSO16, GREEN, SSOP-16 Texas Instruments TRSF3221IDBG4 vs TRSF3221IDBR
MAX3221CDB 3- to 5.5-V single channel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 16-SSOP 0 to 70 Texas Instruments TRSF3221IDBG4 vs MAX3221CDB
TRS3221EIDB 3- to 5.5-V single channel 250kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 16-SSOP -40 to 85 Texas Instruments TRSF3221IDBG4 vs TRS3221EIDB
ICL3221IAZ 1µA Supply-Current, +3V to +5.5V, 250kbps, RS-232 Transmitters/Receivers, SSOP, /Tube Renesas Electronics Corporation TRSF3221IDBG4 vs ICL3221IAZ
MAX3221ECDBRG4 3- to 5.5-V single channel 250kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 16-SSOP 0 to 70 Texas Instruments TRSF3221IDBG4 vs MAX3221ECDBRG4

Related Parts for TRSF3221IDBG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TRSF3221IDBG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TRSF3221IDBG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of TRSF3221IDBG4 would you like to use for your alert(s)?
  • Please alert me when TRSF3221IDBG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TRSF3221IDBG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TRSF3221IDBG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TRSF3221IDBG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TRSF3221IDBG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TRSF3221IDBG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: