Drivers And Interfaces
TRSF3222EIDWRG4
Texas Instruments
Description: DUAL LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, SOIC-20

Overview of TRSF3222EIDWRG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for TRSF3222EIDWRG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TRSF3222EIDWRG4 by Texas Instruments

TRSF3222EIDWRG4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP20,.4
Pin Count
20
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Differential Output
NO
Driver Number of Bits
2
High Level Input Current-Max
0.000001 A
Input Characteristics
SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
Interface Standard
EIA-232-F; TIA-232-F; V.28
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
12.8 mm
Moisture Sensitivity Level
1
Number of Functions
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Out Swing-Min
10 V
Output Low Current-Max
0.0016 A
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP20,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Receiver Number of Bits
2
Seated Height-Max
2.65 mm
Supply Current-Max
1 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5 mm
Want to compare parts?
  1. TRSF3222EIDWRG4
    Texas Instruments
    DUAL LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, SOIC-20
    VS

Alternate Parts for TRSF3222EIDWRG4

This table gives cross-reference parts and alternative options found for TRSF3222EIDWRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRSF3222EIDWRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TRSF3222EIDWG4 DUAL LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments TRSF3222EIDWRG4 vs TRSF3222EIDWG4
SN65C3222EDWR 3- to 5.5-V dual channel 1Mbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 20-SOIC -40 to 85 Texas Instruments TRSF3222EIDWRG4 vs SN65C3222EDWR
Part Number Description Manufacturer Compare
MAX3232EEAE+T Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16 Analog Devices Inc TRSF3222EIDWRG4 vs MAX3232EEAE+T
TRS3222IPW DUAL LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, TSSOP-20 Texas Instruments TRSF3222EIDWRG4 vs TRS3222IPW
SN65C3222DBRG4 DUAL LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, SSOP-20 Texas Instruments TRSF3222EIDWRG4 vs SN65C3222DBRG4
MAX3233EEWP-T Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO20, SO-20 Maxim Integrated Products TRSF3222EIDWRG4 vs MAX3233EEWP-T
MAX3232ESE+ Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, LEAD FREE, SOP-16 Maxim Integrated Products TRSF3222EIDWRG4 vs MAX3232ESE+
SN75C3232DWE4 3-V To 5.5-V Two Channel RS-232 Compatible Line Driver/Receiver 16-SOIC 0 to 70 Texas Instruments TRSF3222EIDWRG4 vs SN75C3232DWE4
TRS3222ECPWG4 3- to 5.5-V dual channel 500kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 20-TSSOP 0 to 70 Texas Instruments TRSF3222EIDWRG4 vs TRS3222ECPWG4
MAX3223IDBE4 DUAL LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, SSOP-20 Texas Instruments TRSF3222EIDWRG4 vs MAX3223IDBE4
SN65C3222PWRE4 DUAL LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, TSSOP-20 Texas Instruments TRSF3222EIDWRG4 vs SN65C3222PWRE4
MAX3232ECAE-T Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16, 5.30 MM, MO-150, SSOP-16 Maxim Integrated Products TRSF3222EIDWRG4 vs MAX3232ECAE-T

Related Parts for TRSF3222EIDWRG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TRSF3222EIDWRG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TRSF3222EIDWRG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of TRSF3222EIDWRG4 would you like to use for your alert(s)?
  • Please alert me when TRSF3222EIDWRG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TRSF3222EIDWRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TRSF3222EIDWRG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TRSF3222EIDWRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TRSF3222EIDWRG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TRSF3222EIDWRG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: