Part Details for TRSF3232IDBRG4 by Texas Instruments
Overview of TRSF3232IDBRG4 by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TRSF3232IDBRG4
TRSF3232IDBRG4 CAD Models
TRSF3232IDBRG4 Part Data Attributes
|
TRSF3232IDBRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TRSF3232IDBRG4
Texas Instruments
DUAL LINE TRANSCEIVER, PDSO16, GREEN, PLASTIC, SSOP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SSOP, SSOP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATED AT 5V SUPPLY | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
High Level Input Current-Max | 0.000001 A | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232 | |
JESD-30 Code | R-PDSO-G16 | |
Length | 6.2 mm | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0016 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |
Alternate Parts for TRSF3232IDBRG4
This table gives cross-reference parts and alternative options found for TRSF3232IDBRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRSF3232IDBRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3232ECAE+ | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16, ROHS COMPLIANT, SSOP-16 | Maxim Integrated Products | TRSF3232IDBRG4 vs MAX3232ECAE+ |
MAX3232EEAE+T | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16 | Analog Devices Inc | TRSF3232IDBRG4 vs MAX3232EEAE+T |
MAX3232ECAE+T | ±15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers, 16-SSOP-5.3_MM, 16 Pins, 0 to 70C | Analog Devices Inc | TRSF3232IDBRG4 vs MAX3232ECAE+T |
MAX3232ECAE+T | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16, LEAD FREE, SSOP-16 | Maxim Integrated Products | TRSF3232IDBRG4 vs MAX3232ECAE+T |
MAX3232ECAE+ | ±15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers, 16-SSOP-5.3_MM, 16 Pins, 0 to 70C | Analog Devices Inc | TRSF3232IDBRG4 vs MAX3232ECAE+ |
MAX3232EEAE | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16, 5.30 MM, MO-150, SSOP-16 | Maxim Integrated Products | TRSF3232IDBRG4 vs MAX3232EEAE |
MAX3232EEAE+ | ±15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers, 16-SSOP-5.3_MM, 16 Pins, -40 to 85C | Analog Devices Inc | TRSF3232IDBRG4 vs MAX3232EEAE+ |
TRSF3232IDBG4 | DUAL LINE TRANSCEIVER, PDSO16, GREEN, PLASTIC, SSOP-16 | Texas Instruments | TRSF3232IDBRG4 vs TRSF3232IDBG4 |
MAX3232EEAE+T | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16, LEAD FREE, SSOP-16 | Maxim Integrated Products | TRSF3232IDBRG4 vs MAX3232EEAE+T |