-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH5720
|
Newark | Dc-Dc Converter, 2 O/P, 1W Rohs Compliant: Yes |Traco Power TRV 1-1521M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.6000 / $16.3200 | Buy Now |
DISTI #
74AH2950
|
Newark | Dc-Dc Converter, 2 O/P, 1W, Power Supply Applications:Ite & Medical, Input Ratio:2:1, Output Power Max:1W, No. Of Outputs:2 Output, Output Voltage - Output 1:5V, Output Current - Output 1:100Ma, Output Voltage - Output 2:-5V Rohs Compliant: Yes |Traco Power TRV 1-1521M Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.6000 / $14.2400 | Buy Now |
DISTI #
1951-TRV1-1521M-ND
|
DigiKey | DC DC CONVERTER +/-5V 1W Min Qty: 1 Lead time: 21 Weeks Container: Tube |
5 In Stock |
|
$14.2957 / $17.4700 | Buy Now |
DISTI #
495-TRV1-1521M
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 1W 12-18Vin +/-5V 100mA SIP Iso RoHS: Compliant | 40 |
|
$14.6800 / $17.3100 | Buy Now |
DISTI #
72002118
|
RS | DC-DC Converter, Encapsulated, 1W, 5,-5V, 0.1A, 12-18V In, TRV 1M Series | TRACO Power TRV 1-1521M RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$14.4400 / $16.9800 | RFQ |
DISTI #
TRV1-1521M
|
TME | Converter: DC/DC, 1W, Uin: 12÷18V, Uout: 5VDC, Uout2: -5VDC, SIP9 Min Qty: 1 | 5 |
|
$15.4400 / $16.8100 | Buy Now |
DISTI #
3533137
|
Farnell | DC-DC CONVERTER, 2 O/P, 1W RoHS: Compliant Min Qty: 1 Lead time: 20 Weeks, 1 Days Container: Each | 0 |
|
$14.0532 / $17.1803 | Buy Now |
|
Neutron USA | Isolated DC/DC Converters 1W 12-18Vin +/-5V 100mA SIP Iso | 40 |
|
$72.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy