-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12A sensitive gate SCRs
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R1412
|
Newark | Thyristor, 600 V, 200 A, 8 A, 12 A, To-252, 3 Rohs Compliant: Yes |Stmicroelectronics TS1220-600B Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 125 |
|
$0.4900 / $1.6700 | Buy Now |
DISTI #
497-16223-5-ND
|
DigiKey | SCR 600V 12A DPAK Min Qty: 1 Lead time: 15 Weeks Container: Tube |
1938 In Stock |
|
$0.3093 / $0.9300 | Buy Now |
DISTI #
TS1220-600B
|
Avnet Americas | Thyristor SCR 600V 115A 3-Pin(2+Tab) DPAK Tube - Rail/Tube (Alt: TS1220-600B) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.7580 / $0.7906 | Buy Now |
DISTI #
511-TS1220-600B
|
Mouser Electronics | SCRs 12 Amp 600 Volt RoHS: Compliant | 5606 |
|
$0.3090 / $0.9300 | Buy Now |
|
STMicroelectronics | 12A sensitive gate SCRs RoHS: Compliant Min Qty: 1 | 5606 |
|
$0.6700 / $0.9100 | Buy Now |
|
Future Electronics | TS1220 Series 600 V 5 mA Ihold 12 A Surface Mount Sensitive Gate SCR - DPAK RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Tube | 3000Tube |
|
$0.6450 / $0.6900 | Buy Now |
|
Future Electronics | TS1220 Series 600 V 5 mA Ihold 12 A Surface Mount Sensitive Gate SCR - DPAK RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Tube | 0Tube |
|
$0.6450 / $0.6900 | Buy Now |
|
Future Electronics | TS1220 Series 600 V 5 mA Ihold 12 A Surface Mount Sensitive Gate SCR - DPAK RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Tube | 0Tube |
|
$0.6450 / $0.6900 | Buy Now |
|
Future Electronics | TS1220 Series 600 V 5 mA Ihold 12 A Surface Mount Sensitive Gate SCR - DPAK RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 75 Container: Tube | 0Tube |
|
$0.6450 / $0.6900 | Buy Now |
|
Bristol Electronics | 30 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS1220-600B
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS1220-600B
STMicroelectronics
12A sensitive gate SCRs
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-252 | |
Package Description | DPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | SENSITIVE GATE | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 5 V/us | |
DC Gate Trigger Current-Max | 0.2 mA | |
DC Gate Trigger Voltage-Max | 0.8 V | |
Holding Current-Max | 5 mA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 0.01 mA | |
Moisture Sensitivity Level | 1 | |
Non-Repetitive Pk On-state Cur | 110 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
On-state Current-Max | 12000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 12 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Repetitive Peak Reverse Voltage | 600 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | SCR |
This table gives cross-reference parts and alternative options found for TS1220-600B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS1220-600B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS1220-600B-TR | 12A sensitive gate SCRs | STMicroelectronics | TS1220-600B vs TS1220-600B-TR |