TS16GCF170
Transcend Information Inc
Description: Flash Card, 16GX8, CARD-50

Overview of TS16GCF170 by Transcend Information Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for TS16GCF170 by Transcend Information Inc

Part # Manufacturer Description Stock Price Buy
NAC 16GB CF CARD (CF170) RoHS: Compliant Min Qty: 1 Package Multiple: 1 25
  • 1 $35.1700
$35.1700 Buy Now
Neutron USA Transcend CF170 16 GB CompactFlash 45
  • 1 $85.6600
$85.6600 Buy Now

CAD Models for TS16GCF170 by Transcend Information Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TS16GCF170 by Transcend Information Inc

TS16GCF170
Transcend Information Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TRANSCEND INFORMATION INC
Package Description
CARD-50
Reach Compliance Code
unknown
Additional Feature
IT ALSO REQUIRES 5V NOMINAL SUPPLY
Command User Interface
NO
Data Polling
NO
JESD-30 Code
R-XUUC-N50
Length
42.8 mm
Memory Density
137438953472 bit
Memory IC Type
FLASH CARD
Memory Width
8
Number of Functions
1
Number of Terminals
50
Number of Words
17179869184 words
Number of Words Code
16000000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Organization
16GX8
Package Body Material
UNSPECIFIED
Package Code
DIE
Package Equivalence Code
DIE OR CHIP
Package Shape
RECTANGULAR
Package Style
UNCASED CHIP
Parallel/Serial
PARALLEL
Programming Voltage
3.3 V
Seated Height-Max
3.4 mm
Supply Voltage-Max (Vsup)
3.465 V
Supply Voltage-Min (Vsup)
3.135 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Terminal Form
NO LEAD
Terminal Position
UPPER
Toggle Bit
NO
Type
MLC NAND TYPE
Width
36.4 mm
Want to compare parts?
  1. TS16GCF170
    Transcend Information Inc
    Flash Card, 16GX8, CARD-50
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TS16GCF170 by Transcend Information Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TS16GCF170 by Transcend Information Inc

Select Manufacturer
Which Manufacturer of TS16GCF170 would you like to use for your alert(s)?
  • Please alert me when TS16GCF170 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TS16GCF170 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TS16GCF170 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TS16GCF170 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TS16GCF170.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TS16GCF170 by Transcend Information Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: